Texas Instruments MSP430P112

the texas struments msp430 family of ultralow power microcontrollers consist of several devices featur g different...
Fiche technique

Prix et stock

Distributeur
SKU
Minimum
Emballage
Prix de gros

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Texas Instruments MSP430P112.

Texas Instruments

Datasheet31 pagesIl y a 18 ans
Datasheet414 pagesIl y a 20 ans

Descriptions

Descriptions de Texas Instruments MSP430P112 fournies par ses distributeurs.

the texas struments msp430 family of ultralow power microcontrollers consist of several devices featur g different sets of peripherals targeted for various applications. the architecture comb ed with five low power modes is optimized to achieve extended battery life portable measurement applications. the device features a powerful 16-bit risc cpu 16-bit registers and constant generators that attribute to maximum code efficiency. the digitally controlled oscillator (dco) allows wake-up from low-power modes to active mode less than 6s. the msp430x11x series is an ultra low-power mixed signal microcontroller with a built 16-bit timer and fourteen i/o p s. typical applications clude sensor systems that capture analog signals convert them to digital values and then process the data and display them or transmit them to a host system.

Alias du fabricant

Texas Instruments possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Texas Instruments peut également être connu sous les noms suivants :

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.