Texas Instruments INA332

differential signals with low quiescent current of 415a (dropping to 0.01a when shutdown). returning to normal...
Fiche technique

Prix et stock

Distributeur
SKU
Minimum
Emballage
Prix de gros

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Texas Instruments INA332.

Texas Instruments

Datasheet19 pagesIl y a 18 ans

Descriptions

Descriptions de Texas Instruments INA332 fournies par ses distributeurs.

differential signals with low quiescent current of 415a (dropping to 0.01a when shutdown). returning to normal operation within microseconds this ina can be
the ina332 and ina2332 are rail-to-rail output low-power cmos instrumentation amplifiers that offer wide range single-supply and bipolar-supply operation. using a special manufacturing flow the ina332 family provides the lowest cost available while still achieving low-noise amplification of differential signals with low quiescent current of 415a (dropping to 0.01a when shutdown). returning to normal operation within microseconds this ina can be used for battery or multichannel applications. configured internally in a gain of 5v/v the ina332 offers flexibility in higher gains by choosing external resistors. the ina332 rejects line noise and its harmonics because common-mode error remains low even at higher frequencies. view all in datasheet

Alias du fabricant

Texas Instruments possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Texas Instruments peut également être connu sous les noms suivants :

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.