Texas Instruments DLPC200

the dlpc200 performs image processing and control along with dmd data formatting for driving a 0.55 xga dmd...
Page du fabricant

Prix et stock

Distributeur
SKU
Minimum
Emballage
Prix de gros

Descriptions

Descriptions de Texas Instruments DLPC200 fournies par ses distributeurs.

the dlpc200 performs image processing and control along with dmd data formatting for driving a 0.55 xga dmd (dlp5500). the dlpc200 is one of three components in the 0.55 xga chipset (see figure 1). proper function and operation of the dlp5500 requires that it be used in conjunction with the other components of the 0.55 xga chip-set. refer to the 0.55 xga chip-set data sheet for further details (ti literature number dlpz004). in dlp electronics solutions image data is 100% digital from the dlpc200 input port to the image projected on to the display screen. the image stays in digital form and is never converted into an analog signal. the dlpc200 processes the digital input image and converts the data into a format needed by the dmd. view all in datasheet

Alias du fabricant

Texas Instruments possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Texas Instruments peut également être connu sous les noms suivants :

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.