Texas Instruments DAC8565

16-Bit Quad Channel Ultra-Low Glitch Voltage Output DAC with 2.5V 2ppm/C Internal Reference
Fiche technique

Prix et stock

Distributeur
SKU
Minimum
Emballage
Prix de gros

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Texas Instruments DAC8565.

Texas Instruments

Datasheet47 pagesIl y a 18 ans

Augswan

Descriptions

Descriptions de Texas Instruments DAC8565 fournies par ses distributeurs.

16-Bit Quad Channel Ultra-Low Glitch Voltage Output DAC with 2.5V 2ppm/C Internal Reference
The DAC8565 is a low-power, voltage output, four channel, 16-bit digital-to-analog converter (DAC). The DAC8565 includes a 2.5V, 2ppm/C internal reference (enabled by default), giving a full-scale output voltage range of 2.5V. The internal reference has an initial accuracy of 0.02% and can source up to 20mA at the VREFH pin. The DAC8565 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. It is compatible with standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interfaces. Also incorporated into the device is a power-on reset circuit, which can be programmed to ensure that the DAC outputs power up at zero-scale or midscale and remain there until a valid write takes place. The device also has the capability to function in both binary and 2's complement mode. The DAC8565 provides a per channel power-down feature, accessed over the serial interface, that reduces the consumption of the device to 1.7A at 5V. The low-power consumption, internal reference, and small footprint make this device ideal for portable, battery-operated equipment. The power consumption is 3.1mW at 3V, reducing to 4.6W in power-down mode. The DAC8565 is pin-compatible with the DAC8534, DAC8554/55 and DAC8564. The DAC8565 is available in a TSSOP-16 package.

Alias du fabricant

Texas Instruments possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Texas Instruments peut également être connu sous les noms suivants :

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.