Le mode sombre est maintenant disponible. Basculer entre les modes clair et sombre. La préférence est enregistrée lorsque vous êtes connecté.

En savoir plus

Pasternack PE8231

DC Block on Inner Conductor 75 Ohm BNC Male to BNC Female Operating From 100 MHz to 4 GHz
$ 134.424
Fiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Pasternack PE8231.

RFMW

Datasheet3 pagesIl y a 9 ans

Descriptions

Descriptions de Pasternack PE8231 fournies par ses distributeurs.

DC Block on Inner Conductor 75 Ohm BNC Male to BNC Female Operating From 100 MHz to 4 GHz
DC Block on Inner Conductor 75 O
Key Specifications, Block Type: Inner, Impedance: 75 Ohm, Connector In Series: BNC, Connector In Gender: Male, Connector Out Series: BNC, Connector Out Gender: Female, Minimum Frequency: 100 MHz, Maximum Frequency: 4 GHz, Maximum VSWR: 1.35:1. DC Block on Inner Conductor 75 Ohm BNC Male to BNC Female Operating From 100 MHz to 4 GHz. PE8231 is a coaxial RF DC block is from Pasternack and has an 75 Ohm impedance. Our 75 Ohm DC block is manufactured with a BNC input and BNC output. This BNC DC block is an inner direct current block type. Pasternack inner BNC DC block is rated for a minimum frequency of 100 MHz and a maximum frequency of 4 GHz. PE8231 BNC inner DC block has a maximum insertion loss of 0.5 dB and a maximum VSWR of 1.35:1. This inner BNC RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with BNC connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Alias du fabricant

Pasternack possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Pasternack peut également être connu sous les noms suivants :

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER