onsemi FPF2005

FPF2005 Series 5.5 V 100 mA 1 O Surface Mount Integrated Load Switch - SC70-6
$ 0.263
Obsolete
Fiche technique
Page du fabricant

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour onsemi FPF2005.

IHS

Datasheet12 pagesIl y a 5 ans
Datasheet12 pagesIl y a 30 ans

onsemi

Augswan

Farnell

iiiC

Historique des stocks

Tendance sur 3 mois:
+0.00%

Modèles CAO

Téléchargez les symboles onsemi FPF2005, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
SnapEDA
Empreinte
Télécharger
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Chaîne d'approvisionnement

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-29
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-11-19
LTD Date2018-05-19

Pièces détachées

Power Switch Hi Side 1-OUT 1.2A 0.21Ohm 6-Pin SC-70 T/R / IC POWER SWITCH HI SIDE SC70-6
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6

Descriptions

Descriptions de onsemi FPF2005 fournies par ses distributeurs.

FPF2005 Series 5.5 V 100 mA 1 O Surface Mount Integrated Load Switch - SC70-6
Tape & Reel (TR) FPF2005 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2mm 5.5V 50mus 100mA
Power Distribution Load Switch IC; Input Voltage Primary Max:5V; Switch Resistance, Ron:0.85ohm; Thermal Protection:Yes; On/Enable Input Polarity:Active Low; Power Dissipation, Pd:250mW; Package/Case:5-SC70; No. of Pins:5 ;RoHS Compliant: Yes
The FPF2000 through FPF2007 is a family of load switches which provide full protection to systems and loads which may encounter large current conditions. These devices contain a 0.7W current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. Each part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant current mode to prohibit excessive currents from causing damage. For the FPF2000-FPF2002 and FPF2004-FPF2006, if the constant current condition still persists after 10ms, these parts will shut off the switch and pull the fault signal pin (FLAGB) low. The FPF2000, FPF2001, FPF2004 and FPF2005, have an auto-restart feature which will turn the switch on again after 80ms if the ON pin is still active. The FPF2002 and FPF2006 do not have this auto-restart feature so the switch will remain off until the ON pin is cycled. For the FPF2003 and FPF2007, a current limit condition will immediately pull the fault signal pin low and the part will remain in the constant-current mode until the switch current falls below the current limit. For the FPF2000 through FPF2003, the minimum current limit is 50mA while that for the FPF2004 through FPF2007 is 100mA. These parts are available in a space-saving 5 pin SC-70 package.

Alias du fabricant

onsemi possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. onsemi peut également être connu sous les noms suivants :

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd