Le mode sombre est maintenant disponible. Basculer entre les modes clair et sombre. La préférence est enregistrée lorsque vous êtes connecté.

En savoir plus

NavePoint 00406838

Rack 15.7X12.2X19 Black
$ 213.99

Prix et stock

Descriptions

Descriptions de NavePoint 00406838 fournies par ses distributeurs.

RACK 15.7X12.2X19 BLACK
The NavePoint 00406838 network cabinet organizes and secures 10-inch standard rack-mount servers, telecommunication, and networking equipment in the home, small offices, and any other workspace areas where valuable floor space is limited. The cabinet weighs 18.95 pounds and possesses a weight capacity of 110.23 pounds. The 9U wall-mount enclosure comes with an 15.75 in rack depth to securely store your equipment and is suitable for SOHO network installers. This NavePoint wall-mount enclosure is made from an attractive, reliably reinforced, perforated door. The space-saving 9U network cabinet has laser knockouts on top and bottom for easy cable routing. The 00406838 wall-mount enclosure is available in black color and installs equipment closer to the destination while being secured with lockable doors. The cage nut RU mounting rails are silk screened with the appropriate markings, and the overall cabinet dimensions are 12.28 x 15.75 x 19. NavePoint's 00406838 network cabinet is more compact than standard 19-inch cabinets. The 15.75 in rack depth wall-mount enclosure mounts deeper 10-inch server equipment in space-challenging locations like a back-office closet. The perforated door of the black network cabinet comes with a clean design to bring a professional look to your build. NavePoint offers a high-quality wall-mount enclosure at a value price with excellent responsive service and free shipping on the same day of order. Our knowledgeable sales team and expert technical support can get you the right 9U wall-mount enclosure with 15.75 in rack depth as per your requirement. Order your perforated door network cabinet online today. SLEEK DESIGN:Perforated doors give a professional look and easy access while allowing you to readily monitor indicators VERSATILE COMPATIBILITY: The 15.75 inch rack depth wall-mount enclosure handles different server and switch depths and makes room for cable management SECURE DOOR: A lockable door secures network connections HEAVY DUTY CONSTRUCTION: Wall-mount is designed to handle heavier installs, Mounting Hardware included EASY INSTALLATION: Comes pre-assembled for fast and simple installation DESIGN: Cabinet comes equipped with two (left and right) square hole/cagenut style, front equipment mount vertical