Le mode sombre est maintenant disponible. Basculer entre les modes clair et sombre. La préférence est enregistrée lorsque vous êtes connecté.

En savoir plus

NavePoint 00406188

NavePoint 2U Vertical Wall Mount
$ 186.99

Prix et stock

Descriptions

Descriptions de NavePoint 00406188 fournies par ses distributeurs.

NavePoint 2U Vertical Wall Mount
This NavePoint 2U wall-mounted vertical server rack with vented enclosure suits your installs of networking, server and telecom equipment in space-constrained offices, doorways, and server rooms. Streamlined vented enclosure design. Mount networking equipment flush against the wall to save space; adjustable mounting depth positions work for tight fits. You can orient the rack vertically or horizontally; non-rack-mounted equipment can be put into the case in your vertical installations. This 2U server rack makes great sense for routers, cable modems, telecommunications and AV equipment. Cable punchouts and cable tie bridges help make the task of cable management easy. The rack accommodates standard 19-inch equipment. The Navepoint 2U vertical enclosure rack supports 60 lbs of stationary weight load. It includes 8 sets of Cage Nuts for trouble-free equipment mounting. Built from heavy-duty Cold Rolled Steel with a sophisticated Black Powder Coated finish, this rack brings lasting security and reliability to your build. This product arrives fully assembled. The rack is compliant with: CE, DIN 41494, EIA/ECA-310-E, IEC-60297-3-100 Maximum weight capacity 60 lbs 20"L x 24"W x 4.75"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. SPACE-SAVING: These enclosures mount switches and servers vertically against the wall for low profile use. ACCOMMODATING: Depth of 20 inches holds a variety of networking equipment. THOUGHTFUL VENTED DESIGN: Louvered vents and fan mounts allow air flow as the enclosure helps protect equipment from dust and debris. Included Hardware:8 x Cage Nut Sets