Honeywell SSCDANN060PG3A5

Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
$ 34.93
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell SSCDANN060PG3A5.

IHS

Datasheet33 pagesIl y a 11 ans

Honeywell

Master Electronics

Sager Electronics

TME

Historique des stocks

Tendance sur 3 mois:
-3.30%

Chaîne d'approvisionnement

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Pressure Sensor 0.5V to 4.5V 0psi to 60psi Gage Medical 8-Pin DIP Module
PanasonicADP41610
SENSOR PRESSURE 343.2KPA STD DIP
PanasonicADP1171
Pressure Sensor 0kPa to 490.3kPa Gage 6-Pin DIP
PanasonicADP42710
Pressure Sensor, Gauge, 490.3 kPa

Descriptions

Descriptions de Honeywell SSCDANN060PG3A5 fournies par ses distributeurs.

Piezoresistive Sensor, Gage, 0Psi Min, 60Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V
Pressure Sensor 0psi to 60psi Gage 8-Pin DIP
PRESSURE SENSOR, GAUGE, 0-60PSI, DIP; Pressure Type:Gauge; Operating Pressure Min:0psi; Operating Pressure Max:60psi; Supply Voltage Min:5.25VDC; Supply Voltage Max:4.75VDC; Sensor Case / Package:DIP; No. of Pins:8Pins RoHS Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, digital I²C address: 0x38, DIP AN: single axial barbed port, gage, 0 psi to 60 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO