Honeywell HSCDANN005PGSA3

Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module
$ 40.58
Production
Demande un échantillonFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Honeywell HSCDANN005PGSA3.

IHS

Datasheet33 pagesIl y a 11 ans

Master Electronics

Honeywell

Electro Sonic

TME

Historique des stocks

Tendance sur 3 mois:
+2.04%

Modèles CAO

Téléchargez les symboles Honeywell HSCDANN005PGSA3, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
Component Search Engine
SymboleEmpreinte
3DTélécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 4 months ago)

Pièces détachées

Pressure Sensor -0.4bar to 0.4bar Differential Medical 8-Pin DIP Module
Pressure Sensor -5psi to 5psi Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensor 0psi to 5psi Differential 8-Pin DIP Module
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP

Descriptions

Descriptions de Honeywell HSCDANN005PGSA3 fournies par ses distributeurs.

Pressure Sensor 0psi to 5psi Gage Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 3.3V
TruStability™ HSC Series-High Accuracy, digital SPI, DIP AN: single axial barbed port, gage, 0 psi to 5 psi, 3.3 Vdc, dry gases only, no special options The TruStability™ High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The HSC Series is calibrated over the temperature range of 0°C to 50°C [32°F to 122°F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between the two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Alias du fabricant

Honeywell possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Honeywell peut également être connu sous les noms suivants :

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO