Le mode sombre est maintenant disponible. Basculer entre les modes clair et sombre. La préférence est enregistrée lorsque vous êtes connecté.

En savoir plus

Fairview Microwave SMP8283

Sma Male Adjustable Phase Trimmer With An Adjustable Phase Of 15 Deg. Per Ghz F
$ 140.841
Production
Fiche technique
Page du fabricant

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Fairview Microwave SMP8283.

Newark

Datasheet4 pagesIl y a 3 ans

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions de Fairview Microwave SMP8283 fournies par ses distributeurs.

SMA MALE ADJUSTABLE PHASE TRIMMER WITH AN ADJUSTABLE PHASE OF 15 DEG. PER GHZ F
Coaxial Mechanical Phase Shifter
SMA MALE ADJUSTABLE PHASE TRIMME
The coaxial RF adjustable phase trimmer SMP8283 is just one of a large number of radio frequency components specifically stocked to be ready for quick shipment. Fairview Microwave’s RF adjustable phase trimmer is manufactured with SMA male connectors and has an impedance of 50 Ohms. This adjustable phase trimmer is rated for a maximum frequency of 18 GHz.Fairview Microwave’s adjustable phase trimmer has a maximum input power of 80 Watts (CW). This RF phase trimmer comes with a 15 deg/GHz phase adjustment. Additional dimensions and specifications for this RF phase trimming component are on our downloadable PDF datasheet above.The SMP8283 adjustable phase trimmer available from Fairview Microwave has a copper-tin-zinc alloy-plated brass housing and measures 2.008 inches in length and 0.5 inches in height. This 50 Ohms adjustable phase trimmer offers a maximum insertion loss of 0.6 dB. The RF adjustable phase trimmer is rated for a maximum VSWR of 1.45:1.Fairview Microwave’s adjustable phase trimmer is one radio frequency component of more than one million microwave and millimeter wave RF parts in stock. Fairview Microwave is where to buy an adjustable phase trimmer for quick service and easy worldwide shipment. We also stock a wide selection of other radio frequency phase shifting products that ship the same business day from our warehouse in the United States, as with the rest of our other RF/microwave and millimeter wave components.

Alias du fabricant

Fairview Microwave possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Fairview Microwave peut également être connu sous les noms suivants :

  • FAIRVIEW MICROWAVE INC