Analog Devices AD8663ACPZ-REEL7

Op-Amp, 540Khz, 125Deg C, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. AD8663ACPZ-REEL7
$ 2.405
Production
Page du fabricantFiche technique

Prix et stock

Fiches techniques et documents

Téléchargez les fiches techniques et la documentation du fabricant pour Analog Devices AD8663ACPZ-REEL7.

Analog Devices

Datasheet16 pagesIl y a 13 ans
Official datasheet0 pageIl y a 0 an
Datasheet16 pagesIl y a 18 ans

element14 APAC

Historique des stocks

Tendance sur 3 mois:
-12.31%

Modèles CAO

Téléchargez les symboles Analog Devices AD8663ACPZ-REEL7, les empreintes et les modèles STEP 3D de nos partenaires de confiance.

SOURCEECADMCADFICHIERS
EE Concierge
SymboleEmpreinte
Ultra Librarian
SymboleEmpreinte
Télécharger
Le site partenaire s’ouvrira dans un nouvel onglet lorsque vous téléchargez ses modèles de CAO.
En téléchargeant des modèles de CAO depuis Octopart, vous acceptez nos conditions générales d’utilisation et notre politique de confidentialité.

Pièces de rechange

Price @ 1000
$ 2.405
$ 1.86
Stock
134,886
134,283
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
540 kHz
540 kHz
Input Offset Voltage (Vos)
300 µV
40 µV
Power Supply Rejection Ratio (PSRR)
105 dB
95 dB
Common Mode Rejection Ratio
109 dB
109 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
285 µA
230 µA

Chaîne d'approvisionnement

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Ressources d’ingénierie

Voir les kits d'évaluation et les conceptions de référence pour Analog Devices AD8663ACPZ-REEL7.

Pièces détachées

Analog DevicesAD8661ACPZ-REEL7
ROHS3Compliant EAR99 AD8661 Tape & Reel (TR) op amp buffer circuit 3mm 0.00005muA 3muV 4000kHz
Analog DevicesAD8661ACPZ-R2
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS
Analog DevicesAD8661ACPZ-REEL
Low Noise, Precision 16 V CMOS, Rail-to-Rail Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8LFCSP

Descriptions

Descriptions de Analog Devices AD8663ACPZ-REEL7 fournies par ses distributeurs.

Op-Amp, 540Khz, 125Deg C, Lfcsp-Ep-8 Rohs Compliant: Yes |Analog Devices, Inc. AD8663ACPZ-REEL7
Operational Amplifier, 1 Func, 175uV Offset-Max, CMOS
The AD866x are rail-to-rail output amplifiers that use the Analog Devices, Inc., patented DigiTrim® trimming technique to achieve low offset voltage. The AD866x feature an extended operating range with supply voltages up to 16 V. They also feature low input bias current, low input offset voltage, and low current noise. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The ability to operate the device for single (5 V to 16 V) or dual supplies (±2.5 V to ±8 V) supports many applications. The rail-to-rail outputs provide increased dynamic range to drive low frequency data converters. The low bias current drift is well suited for precision I-to-V converters. The combination of precision offset, offset drift, and low noise also make the op amps ideal for gain, dc offset adjust, and active filter in both instrumentation and medical applications. These low power op amps can be used in IR thermometers, pH and ORP instruments, pressure transducer front ends, and other sensor signal conditioning circuits that are used in remote or wireless applications. The AD8663/AD8667/AD8669 are specified over the extended industrial temperature range of -40°C to +125°C. The single AD8663 is available in a narrow 8-lead SOIC package and a very thin, 8-lead LFCSP. The dual AD8667 is available in a narrow 8-lead SOIC package and an 8-lead MSOP. The quad AD8669 is available in a 14-lead SOIC package. Applications Sensor front ends Transimpedance amps Electrometer applications Photodiode amplification Low power ADC drivers Medical diagnostic instruments pH and ORP meters and probes DAC or REF buffers

Alias du fabricant

Analog Devices possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. Analog Devices peut également être connu sous les noms suivants :

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated