Le mode sombre est maintenant disponible. Basculer entre les modes clair et sombre. La préférence est enregistrée lorsque vous êtes connecté.

En savoir plus

ABB Control 1SDA063552R1

ABB Components Tmax, Emax X1 UVR. T7/T7M/X1 220...240 V AC/DC - 1SDA063552R1
$ 231.025

Prix et stock

Descriptions

Descriptions de ABB Control 1SDA063552R1 fournies par ses distributeurs.

ABB Components Tmax, Emax X1 UVR. T7/T7M/X1 220...240 V AC/DC - 1SDA063552R1
ABB EcoSolutions Material Compliance REACH Declaration: REACh Declaration ABB Sace circuit breakers RoHS Information: RoHS Declaration ABB Sace circuit breakers RoHS Status: Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019 Conflict Minerals Reporting Template (CMRT): CMRT - Conflict Minerals Reporting Template Toxic Substances Control Act - TSCA: Toxic Substances Control Act (TSCA) declaration Environmental Environmental Information: Breakers - Packaging disposal information Ordering Order Code US and Canada: KT7XU4 E-Number (Norway): 4383584 EAN: 8015644661960 Minimum Order Quantity: 1 piece Customs Tariff Number: 85389099 Dimensions Product Net Weight: 0.302 kg Container Information Package Level 1 Units: 1 piece Package Level 1 Width: 105 mm Package Level 1 Height: 55 mm Package Level 1 Depth / Length: 135 mm Package Level 1 Gross Weight: 0.318 kg Package Level 1 EAN: 8015644661960 Additional Information Product Main Type: Accessories for Tmax T Product Name: Accessory Product Type: Accessory Suitable For: T7, X1 Suitable for Product Class: SACE Emax SACE Tmax T SACE Emax SACE Tmax T Technical Configuration Type: Loose or configurable Current Type: AC/DC Gross Volume: 780 cm³ Rated Voltage (Ur): 220 ... 240 V AC 220 ... 240 V DC 220 ... 240 V AC 220 ... 240 V DC Standards: IEC Certificates and Declarations Data Sheet, Technical Information: SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom SACE Tmax. T Generation. Low voltage moulded-case circuit-breakers from 250 A up to 1600 A U.S. Catalog - SACE Tmax for special applications. Adaptability, versatility and complete freedom Declaration of Conformity - CE: Refer to the EU Declaration of the relative Circuit Breaker Instructions and Manuals: UVR - Undervoltage release T7-T7M-X1 External Classifications and Standards ETIM 9: EC001022 - Under voltage coil ETIM 10: EC001022 - Under voltage coil Object Classification Code: Q UNSPSC: 39120000 WEEE Category: 5. Small Equipment (No External Dimension More Than 50 cm) eClass: V11.1 : 27370417

Alias du fabricant

ABB Control possède plusieurs marques à travers le monde que les distributeurs peuvent utiliser comme noms alternatifs. ABB Control peut également être connu sous les noms suivants :

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG