onsemi FQT3P20TF

Power Mosfet, P-channel, Qfet®, -200 V, -0.67 A, 2.7 Ω, SOT-223
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight188 mg
Technical
Continuous Drain Current (ID)670 mA
Current Rating-670 mA
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance2.7 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance250 pF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.5 W
Rds On Max2.7 Ω
Resistance2.7 Ω
Rise Time35 ns
Schedule B8541290080
Turn-Off Delay Time12 ns
Turn-On Delay Time8.5 ns
Voltage Rating (DC)-200 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQT3P20TF.

Future Electronics
Datasheet8 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet8 pages10 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQT3P20TF.

Related Parts

Descriptions

Descriptions of onsemi FQT3P20TF provided by its distributors.

Power MOSFET, P-Channel, QFET®, -200 V, -0.67 A, 2.7 Ω, SOT-223
Trans MOSFET P-CH 200V 0.67A 4-Pin(3+Tab) SOT-223 T/R
Trans MOSFET P-CH 200V 0.67A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reele
MOSFET, P-CH, -400V, -0.67A, SOT-223-4; Transistor Polarity: P Channel; Continuous Drain Current Id: -670mA; Drain Source Voltage Vds: -200V; On Resistance Rds(on): 2.06ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage V
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT3P20TF.

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Weight188 mg
Technical
Continuous Drain Current (ID)670 mA
Current Rating-670 mA
Drain to Source Breakdown Voltage-200 V
Drain to Source Resistance2.7 Ω
Drain to Source Voltage (Vdss)200 V
Element ConfigurationSingle
Fall Time25 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance250 pF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.5 W
Rds On Max2.7 Ω
Resistance2.7 Ω
Rise Time35 ns
Schedule B8541290080
Turn-Off Delay Time12 ns
Turn-On Delay Time8.5 ns
Voltage Rating (DC)-200 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQT3P20TF.

Future Electronics
Datasheet8 pages10 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet8 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago