Sponsored
SIMILAR Equivalent to Fairchild Semiconductor FQP50N06
Texas Instruments CSD18542KCS
CSD18542KCS 60-V N-Channel NexFET™ Power MOSFET 3-TO-220 -55 to 175

Fairchild Semiconductor FQP50N06

FQP50N06 Series 60 V 0.022 Ohm Through Hole N-Channel Mosfet - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
FQP50N06FS-ND 501 Buy Now »
USD
1.43 1.28 0.998 0.651 0.651
Arrow
FQP50N06 474 Buy Now »
USD
0.639 0.639 0.573 0.507 0.507
Verical
FQP50N06 474 Buy Now »
USD
0.573 0.553 0.553
Newark
58K1528 510 Buy Now »
USD
0.789 0.789 0.723 0.620 0.556
Rochester Electronics
FQP50N06 275,934 Buy Now »
USD
0.940 0.940 0.840 0.770 0.770
Mouser
512-FQP50N06 402 Buy Now »
USD
1.42 1.21 0.932 0.651 0.554
Avnet
FQP50N06 0 ··
USD
1.21 1.17 0.904 0.904 0.904
Future Electronics
FQP50N06 0 ··
USD
0.755 0.610 0.610
RS Components
6715137 345 Buy Now »
Avnet Europe
FQP50N06 200 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600571995 474 Buy Now »
CNY
9.68 5.45 5.45 5.45
Jameco
785590 283 Buy Now »
USD
1.29 1.09 0.890 0.890 0.890
Chip One Stop Global
C1S226600571995 474 Buy Now »
USD
0.651 0.545 0.545 0.545
MCM Electronics
107-FQP50N06 11 Buy Now »
USD
1.36 1.36 1.36 1.36 1.36
Abtronics
FQP50N06 1,408 ··
JieJie Electronics
FQP50N06 50,000 ··
Abacus Technologies
FQP50N06 1,603 ··
Ewing Components
FQP50N06 7,065 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FQP50N06 Contact ··
USD
0.855 0.855 0.855
Chip 1 Exchange
FQP50N06 Contact ··
North Star Micro
FQP50N06 Contact ··
Touchstone Systems
FQP50N06 Contact Send RFQ »
XS Micro
FQP50N06 Contact ··
TransparentC
FQP50N06 Contact Send RFQ »

Descriptions

MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:50A; On Resistance, Rds(on):0.022ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
Newark
MOSFET N-Channel 60V 50A TO220AB
RS Components
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Rail
Avnet
Transistor MOSFET N Channel 60 Volt 50 Amp 3 Pin 3+ Tab TO-220 Rail
Jameco
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Rail
Verical
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Rail
Avnet Europe
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:60V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:120W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:50A; Device Marking:FQP50N06; On State Resistance Max:22mohm; Package / Case:TO-220; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:200A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V
element14 APAC
These N-Channel enhancement mode power field effect transistors are produced using Fairchild’s proprietary, planar stripe, DMOS technology. This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive, DC/DC converters, and high efficiency switching for power management in portable and battery operated products.
Fairchild Semiconductor
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Global
MOSFET, N TO-220 TUBE 50; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:50A; Resistance, Rds On:0.022ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-220; Termination Type:Through Hole; Alternate Case Style:SOT-78B; Current, Idm Pulse:200A; No. of Pins:3; Power Dissipation:120W; Power, Pd:120W; Resistance, Rds on Max:0.022ohm; Voltage, Vds Max:60V; Voltage, Vgs th Max:4V
Farnell
MOSFETs TO-220 N-CH 60V 50A
Mouser
Trans MOSFET N-CH 60V 50A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Japan
FQP50N06 Series 60 V 0.022 Ohm Through Hole N-Channel Mosfet - TO-220
Future Electronics
MOSFET N-CH 60V 50A TO-220
Digi-Key
MOSFET N-CH 60V 50A TO-220 - FQP50N06
iiiC

Technical Specifications

Drain to Source Voltage (Vds) 60 V
Voltage Rating (DC) 60 V
Drain to Source Resistance (on) (Rds) 22 mΩ
Breakdown Voltage (Drain to Source) 60 V
Packaging Tube
Case / Package / Footprint TO-220
Current Rating 50 A
Breakdown Voltage [Gate to Source] -25 V (min) - 25 V (max)
Continuous Drain Current (Ids) 50 A
Number of Pins 3
Power Dissipation 120 W
Polarity N-Channel
Gate Charge 31 nC
REACH SVHC Compliance No SVHC
Rise Time 105 ns
RoHS Compliant
Input Capacitance 1.18 nF
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs
Mounting Type Through Hole

Documents

Newark
Datasheet 8 pages 13 years ago
Datasheet
Fairchild Semiconductor
Technical Drawing 1 page 3 years ago
Technical Drawing 1 page 8 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 8 pages 13 years ago
Jameco
Datasheet 9 pages 10 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 4 years ago
Rohs Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD FQP50N06
FSC FQP50N06
FAIR FQP50N06
QTC FQP50N06
FAI FQP50N06
FAIRCHIL FQP50N06
FAIRCHILD SEMI FQP50N06
FCS FQP50N06
QT OPTO FQP50N06
FAIRCH FQP50N06
SPT FQP50N06
FAIRCHILD SEMICONDUCTOR CORP FQP50N06
FAIRCHI FQP50N06
FAIRC FQP50N06
FARICHILD FQP50N06
FAIRCHLD FQP50N06
FCH FQP50N06
FARA FQP50N06
FDS FQP50N06
FAIRCHILD SEMICONDUC FQP50N06
NSC/FSC FQP50N06
SIGNAL PROCESSING TECHNOLOGIES FQP50N06
FAIRCHILD SEMIC FQP50N06
OTHER FQP50N06
FAIRCHICD FQP50N06

Search for other parts like FQP50 »