Fairchild Semiconductor FQP27P06

FQP27P06 Series 60 V 0.07 Ohm Through Hole P-Channel Mosfet - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FQP27P06 6,176 Buy Now »
USD
0.670 0.621 0.577 0.495 0.489
Avnet
FQP27P06 10,077 Buy Now »
USD
1.20 1.08 0.830 0.830 0.830
Verical 2
FQP27P06 6,176 Buy Now »
USD
0.554 0.524 0.524
FQP27P06 1,000 Buy Now »
USD
0.633 0.633
Digi-Key
FQP27P06-ND 12,047 Buy Now »
USD
1.34 1.20 0.935 0.610 0.610
Newark
58K1524 1,300 Buy Now »
USD
1.33 1.14 0.875 0.610 0.521
Mouser
512-FQP27P06 4,277 Buy Now »
USD
1.33 1.13 0.874 0.610 0.519
Rochester Electronics
FQP27P06 3,150 Buy Now »
USD
0.810 0.810 0.730 0.660 0.660
Future Electronics
FQP27P06 1,935 Buy Now »
USD
0.745 0.600 0.600
Farnell
9846530 3,727 Buy Now »
GBP
0.825 0.825 0.542 0.444 0.370
element14 APAC
9846530 3,804 Buy Now »
SGD
2.09 1.77 1.37 0.955 0.812
RS Components
6715064 5,765 Buy Now »
GBP
0.800 0.540 0.478 0.478
Avnet Europe
FQP27P06 7,800 Buy Now »
EUR
0.565 0.484
Avnet Asia
FQP27P06 0 ··
USD
0.418
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600571843 6,176 Buy Now »
JPY
90.70 82.10 56.60 54.40
ExcessParts.Net
FQP27P06 9 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Seeed Studio
305020016 30,000 Buy Now »
USD
1.71 1.71 1.71 1.71 1.71
Chip One Stop Global
C1S226600571843 4,000 Buy Now »
JPY
170.00 170.00
Freelance Electronics
FQP27P06 10 Buy Now »
USD
0.530 0.530 0.530 0.530 0.530
EarthTron
FQP27P06 316 ··
C Plus Electronics
FQP27P06 Yes Send RFQ »
B+D Enterprises
FQP27P06 93 Buy Now »
USD
1.50 1.30 1.10 1.10 1.10
MCM Electronics
107-FQP27P06 8 Buy Now »
USD
1.31 1.31 1.31 1.31 1.31
JieJie Electronics
FQP27P06 2,446 ··
Abacus Technologies
FQP27P06 2,898 ··
Ewing Components
FQP27P06 12,050 Send RFQ »
TME
FQP27P06 257 Buy Now »
USD
0.910 0.850 0.710 0.620 0.620
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FQP27P06 Contact ··
Touchstone Systems
FQP27P06 Contact Send RFQ »
Summit Electronics
FQP27P06 Contact Send RFQ »
SemiconductorPLUS
FQP27P06 Contact ··
XS Micro
FQP27P06 Contact ··

Descriptions

MOSFET, P, TO-220; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-60V; Current, Id Cont:27A; Resistance, Rds On:0.07ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:TO-220; Termination Type:Through Hole; Operating Temperature Range:-55°C to +175°C; Alternate Case Style:SOT-78B; Current, Idm Pulse:108A; Device Marking:FQP27P06; External Depth:29.03mm; External Length / Height:4.5mm; No. of Pins:3; Power Dissipation:120W; Power, Pd:120W; Resistance, Rds on Max:0.07ohm; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:-4V; Width, External:9.9mm
Farnell
MOSFETs 60V P-Channel QFET
Mouser
MOSFET P-Channel 60V 27A TO220AB
RS Components
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
Fairchild Semiconductor
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Rail
Avnet
FQP27P06 Series 60 V 0.07 Ohm Through Hole P-Channel Mosfet - TO-220
Future Electronics
FAIRCHILD FQP27P06 / MOSFET P-CHAN 60V 27A TO220
ExcessParts.Net
Transistor; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:-27A; On Resistance, Rds(on):0.07ohm; Rds(on) Test Voltage, Vgs:-10V; Threshold Voltage, Vgs Typ:-4V ;RoHS Compliant: Yes
Newark
Transistor: P-MOSFET; unipolar; -60V; -27A; 120W; TO220
TME
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:60V; On Resistance Rds(on):70mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:SOT-78B; Current Id Max:-27A; Current Temperature:25°C; Device Marking:FQP27P06; External Depth:29.03mm; External Length / Height:4.5mm; External Width:9.9mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:70mohm; Package / Case:TO-220; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:108A; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:-4V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-4V
element14 APAC
MOSFET P-CH 60V 27A TO-220
North Star Micro
MOSFET P-CH 60V 27A TO-220
Digi-Key
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Global
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Tube
Verical
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Japan
Trans MOSFET P-CH 60V 27A 3-Pin(3+Tab) TO-220AB Rail
Avnet Asia

Technical Specifications

Breakdown Voltage [Gate to Source] -25 V (min) - 25 V (max)
Continuous Drain Current (Ids) -27 A
Rise Time 185 ns
Voltage Rating (DC) -60 V
Case / Package / Footprint TO-220
Drain to Source Resistance (on) (Rds) 70 mΩ
Mounting Type Through Hole
Polarity P-Channel
REACH SVHC Compliance No SVHC
Lifecycle Status Active
Lead-Free Status Lead Free
Gate Charge 33 nC
Drain to Source Voltage (Vds) -60 V
Packaging Tube
Current Rating -27 A
Number of Pins 3
Power Dissipation 120 W
RoHS Compliant
Input Capacitance 1.1 nF

Documents

Farnell
Datasheet 8 pages 17 years ago
Datasheet 8 pages 15 years ago
Datasheet 8 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 7 years ago
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 8 years ago
Mouser
Datasheet 8 pages 15 years ago
iiiC
Datasheet 8 pages 15 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FQP27P06
FSC FQP27P06
FAIR FQP27P06
QTC FQP27P06
FAI FQP27P06
FAIRCHIL FQP27P06
FAIRCHILD SEMI FQP27P06
FCS FQP27P06
QT OPTO FQP27P06
FAIRCH FQP27P06
SPT FQP27P06
FAIRCHILD SEMICONDUCTOR CORP FQP27P06
FAIRCHI FQP27P06
FAIRC FQP27P06
FARICHILD FQP27P06
FAIRCHLD FQP27P06
FCH FQP27P06
FARA FQP27P06
FDS FQP27P06
FAIRCHILD SEMICONDUC FQP27P06
NSC/FSC FQP27P06
SIGNAL PROCESSING TECHNOLOGIES FQP27P06
FAIRCHILD SEMIC FQP27P06
OTHER FQP27P06
FAIRCHICD FQP27P06

Search for other parts like FQP27 »