Fairchild Semiconductor FQP19N20

FQP27P20 Series 200 V 0.15 Ohm Through Hole N-Channel Mosfet - TO-220

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FQP19N20 980 Buy Now »
USD
0.605 0.544 0.544
FQP19N20 21,000 Buy Now »
USD
0.785 0.785
Arrow
FQP19N20 980 Buy Now »
USD
0.697 0.659 0.649 0.615 0.615
Avnet
FQP19N20 2,115 Buy Now »
USD
1.12 1.09 0.849 0.849 0.849
Digi-Key
FQP19N20FS-ND 879 Buy Now »
USD
1.37 1.23 0.956 0.624 0.532
Rochester Electronics
FQP19N20 33,540 Buy Now »
USD
0.900 0.900 0.810 0.740 0.740
Mouser
512-FQP19N20 1,132 Buy Now »
USD
1.36 1.16 0.894 0.624 0.531
Newark 2
34C0486 0 ··
USD
1.46 1.13 0.874 0.583 0.545
14J0073 98 Buy Now »
USD
1.24 1.19 1.03 0.695 0.629
Future Electronics
FQP19N20 0 ··
USD
0.695 0.515 0.515
Farnell
9845500 1,625 Buy Now »
GBP
0.886 0.886 0.598 0.598 0.598
element14 APAC
9845500 1,009 Buy Now »
SGD
2.20 1.88 1.45 1.01 0.859
RS Components
9034248 820 Buy Now »
GBP
0.735 0.603 0.398 0.398
Avnet Europe
FQP19N20 50 Buy Now »
EUR
0.528 0.452
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
FAIR-0054387 1,000 Buy Now »
USD
0.539 0.539
JieJie Electronics
FQP19N20 58,600 ··
Abacus Technologies
FQP19N20 40,136 ··
Ewing Components
FQP19N20 10,040 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FQP19N20 Contact Send RFQ »
XS Micro
FQP19N20 Contact ··
SemiconductorPLUS
FQP19N20 Contact ··

Descriptions

MOSFETs 200V N-Channel QFET
Mouser
MOSFET, N, TO-220
Newark
FQP27P20 Series 200 V 0.15 Ohm Through Hole N-Channel Mosfet - TO-220
Future Electronics
MOSFET N-CH 200V 19.4A TO-220
Digi-Key
Trans MOSFET N-CH 200V 19.4A 3-Pin(3+Tab) TO-220AB Rail
Chip One Stop Japan
MOSFET, N, TO-220
Farnell
Trans MOSFET N-CH 200V 19.4A 3-Pin(3+Tab) TO-220AB Rail
Avnet
MOSFET, N, TO-220
element14 APAC
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.
Fairchild Semiconductor
MOSFET N-Ch 200V 19.4A QFET TO-220AB
RS Components
Trans MOSFET N-CH 200V 19.4A 3-Pin(3+Tab) TO-220AB Rail
Verical

Technical Specifications

Polarity N-Channel
Number of Pins 3
Voltage Rating (DC) 200 V
Lifecycle Status Active
Mounting Type Through Hole
Packaging Tube
Case / Package / Footprint TO-220
Drain to Source Resistance (on) (Rds) 150 mΩ
Current Rating 19.4 A
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 200 V
REACH SVHC Compliance No SVHC
RoHS Compliant
Breakdown Voltage [Gate to Source] -30 V (min) - 30 V (max)
Continuous Drain Current (Ids) 19.4 A
Breakdown Voltage (Drain to Source) 200 V
Power Dissipation 140 W

Documents

Mouser
Datasheet 8 pages 16 years ago
Future Electronics
Datasheet 8 pages 2 years ago
Fairchild Semiconductor
Technical Drawing 1 page 7 years ago
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 8 years ago
Farnell
Datasheet 8 pages 16 years ago
Datasheet 8 pages 7 years ago
iiiC
Datasheet 8 pages 16 years ago
Onlinecomponents.com
Datasheet 8 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FQP19N20
FSC FQP19N20
FAIR FQP19N20
QTC FQP19N20
FAI FQP19N20
FAIRCHIL FQP19N20
FAIRCHILD SEMI FQP19N20
FCS FQP19N20
QT OPTO FQP19N20
FAIRCH FQP19N20
SPT FQP19N20
FAIRCHILD SEMICONDUCTOR CORP FQP19N20
FAIRCHI FQP19N20
FAIRC FQP19N20
FARICHILD FQP19N20
FAIRCHLD FQP19N20
FCH FQP19N20
FARA FQP19N20
FDS FQP19N20
FAIRCHILD SEMICONDUC FQP19N20
NSC/FSC FQP19N20
SIGNAL PROCESSING TECHNOLOGIES FQP19N20
FAIRCHILD SEMIC FQP19N20
OTHER FQP19N20
FAIRCHICD FQP19N20

Search for other parts like FQP19 »