onsemi FQP17P10

P-Channel MOSFET, QFET®, -100V, -16.5A, 190mΩ
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)16.5 A
Current Rating-16.5 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)-100 V
Dual Supply Voltage-100 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.1 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
Power Dissipation100 W
Rds On Max190 mΩ
Resistance190 MΩ
Rise Time200 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage-4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)-100 V
Dimensions
Height9.4 mm
Lead Pitch2.54 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP17P10.

Fairchild Semiconductor
Datasheet8 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet8 pages1 year ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQP17P10.

Related Parts

Descriptions

Descriptions of onsemi FQP17P10 provided by its distributors.

P-Channel MOSFET, QFET®, -100V, -16.5A, 190mΩ
Trans MOSFET P-CH 100V 16.5A 3-Pin(3+Tab) TO-220AB Rail
P-Channel 100 V 190 mOhm Flange Mount Mosfet - TO-220
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:16.5A; Source Voltage Vds:-100V; On Resistance Rds(on):0.14ohm;
100V P-CHANNEL MOSFET Power Field-Effect Transistor, 16.5A I(D), 100V, 0.19ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, P, TO-220; Transistor Polarity: P Channel; Continuous Drain Current Id: 16.5A; Drain Source Voltage Vds: -100V; On Resistance Rds(on): 0.14ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 100W; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Current Id Max: -16.5A; Device Marking: FQP17P10; Operating Temperature Min: -55°C; Pulse Current Idm: 66A; Termination Type: Through Hole; Voltage Vds Typ: -100V; Voltage Vgs Max: -4V; Voltage Vgs Rds on Measurement: -10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP17P10.

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)16.5 A
Current Rating-16.5 A
Drain to Source Breakdown Voltage-100 V
Drain to Source Resistance190 mΩ
Drain to Source Voltage (Vdss)-100 V
Dual Supply Voltage-100 V
Element ConfigurationSingle
Fall Time100 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.1 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation100 W
Min Operating Temperature-55 °C
Nominal Vgs-4 V
Number of Channels1
Number of Elements1
Power Dissipation100 W
Rds On Max190 mΩ
Resistance190 MΩ
Rise Time200 ns
Schedule B8541290080
TerminationThrough Hole
Threshold Voltage-4 V
Turn-Off Delay Time45 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)-100 V
Dimensions
Height9.4 mm
Lead Pitch2.54 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP17P10.

Fairchild Semiconductor
Datasheet8 pages21 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet8 pages1 year ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet8 pages24 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages21 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago