onsemi FPF2700MPX

Current Limit SW 1-IN 1-OUT 2.8V to 36V 0.4A to 2A 8-Pin MLP EP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight151 mg
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation1.25 W
Max Supply Voltage36 V
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Input Voltage36 V
Nominal Supply Current92 µA
Number of Inputs1
Number of Outputs1
Operating Supply Voltage36 V
Output ConfigurationHigh Side
Output Current2 A
PackagingCut Tape
Resistance88 mΩ
Schedule B8542390000
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FPF2700MPX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet20 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet20 pages2 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-90.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 8 months ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FPF2700MPX.

Related Parts

Descriptions

Descriptions of onsemi FPF2700MPX provided by its distributors.

Current Limit SW 1-IN 1-OUT 2.8V to 36V 0.4A to 2A 8-Pin MLP EP T/R
Tape & Reel (TR) FPF2700 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 36V 2A 1.25W
SWITCH, LOAD, 0.4-2.0A, 8MLP; Input Voltage:36V; Current Limit:2A; On State Resistance:0.088ohm; Distribution Switch Case Style:MLP; No. of Pins:8; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; Power Dissipation Pd:1.25W; No. of Outputs:1; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Internal Switch:Yes
Supply Voltage Min. V = 2.8 / Supply Voltage Max. V = 36 / Input Voltage V = 36 / Power Load Switch Type = High Side / Input Polarity = Positive / Output Voltage Min. mV = -300 / Output Voltage Max. V = 36.3 / Limit Current A = 2 / Control Voltage mV = 800 / Package Type = WDFN / Outputs = 1 / Pins = 8 / Mounting Type = SMD / Turn-ON Delay Time ms = 2.7 / Turn-OFF Delay Time us = 100 / Reflow Temperature Max. °C = 260 / Packaging = Tape & Reel / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
The AccuPower™ FPF270X series is a family of current-limit load switches that provide full protection to systems and loads from excess current conditions. Minimum current limit is adjustable from 0.4 A to 2.0 A. The FPF270X contains a slew-rate-controlled N-channel MOSFET and slew-rated turn-on to prevent power bus disturbances from being caused by "hot plugging" loads or momentary excess load demands. The input voltage range is 2.8 V to 36 V. Loads can be activated or deactivated with a low-voltage logic-compatible ON pin. Fault conditions can be monitored using the error flag pin and/or the power-good pin. Each member of the FPF270X family serves a category of load-fault response. All devices clamp the load current so that it cannot exceed an externally programmed current level. An over temperature feature provides further device protection in case of excessive levels of power dissipation. FPF2700 responds to an overload condition that lasts longer than a fixed blanking period by turning off the load, followed by a retry after the auto-restart time. The FPF270X is available in a space-saving Pb and Halogen free, 8-lead MLP 3x3mm and SO8 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPF2700MPX.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight151 mg
Technical
Ambient Temperature Range High85 °C
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Input Voltage36 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation1.25 W
Max Supply Voltage36 V
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Input Voltage36 V
Nominal Supply Current92 µA
Number of Inputs1
Number of Outputs1
Operating Supply Voltage36 V
Output ConfigurationHigh Side
Output Current2 A
PackagingCut Tape
Resistance88 mΩ
Schedule B8542390000
Dimensions
Height750 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for onsemi FPF2700MPX.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet20 pages2 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page13 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet20 pages2 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago