Fairchild Semiconductor FPF2116

FPF2116 Series 1.8 to 5.5 V 200 mA 160 mOhm P-Channel Load Switch - SOT-23-5

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
FPF2116CT-ND 893 Buy Now »
USD
1.05 0.942 0.735 0.480 0.480
FPF2116DKR-ND 893 Buy Now »
USD
1.05 0.942 0.735 0.480 0.480
FPF2116TR-ND 0 ··
USD
0.412
Arrow
FPF2116 98 Buy Now »
USD
1.03 0.900 0.807 0.798 0.798
Mouser
512-FPF2116 4,152 Buy Now »
USD
1.01 0.868 0.667 0.465 0.396
Newark
86K1495 403 Buy Now »
USD
0.374
Rochester Electronics
FPF2116 3,579 Buy Now »
USD
0.690 0.690 0.610 0.560 0.560
Avnet
FPF2116 0 ··
USD
0.440
Future Electronics
FPF2116 0 ··
USD
0.485
Avnet Europe
FPF2116 0 ··
USD
0.369
RS Components
6709961 2,970 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ChipNet
FPF2116 558 Buy Now »
USD
0.390 0.390 0.332 0.293 0.293
Abacus Technologies
FPF2116 3,700 ··
Ewing Components
FPF2116 8,292 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
FPF2116 Contact ··
USD
0.990 0.990 0.990
Chip 1 Exchange
FPF2116 Contact ··
Touchstone Systems
FPF2116 Contact Send RFQ »
North Star Micro
FPF2116 Contact ··
TransparentC
FPF2116 Contact Send RFQ »
XS Micro
FPF2116 Contact ··

Descriptions

HIGH-SIDE LOAD SWITCH, 5.5V, SOT23-5
Newark
FPF2116 Series 1.8 to 5.5 V 200 mA 160 mOhm P-Channel Load Switch - SOT-23-5
Future Electronics
IC LOAD SWITCH PROTECT SOT23-5 - FPF2116
iiiC
Load Management Product 5-Pin SOT-23
RS Components
IC LOAD SWITCH PROTECT SOT23-5
Digi-Key
HIGH-SIDE LOAD SWITCH, 5.5V, SOT23-5
element14 APAC
Power Switch 0.2A 5-Pin SOT-23 T/R
Avnet
Power Switch 0.2A 5-Pin SOT-23 T/R
Avnet Europe
HIGH-SIDE LOAD SWITCH, 5.5V, SOT23-5
Farnell
C LOAD SWITCH PROTECT SOT23-5
ChipNet
IGBTs IntelliMAX Adv Load Management Products
Mouser
The FPF2116 is a load switch which provides full protection to systems and loads which may encounter large current conditions. This device contains a 0.125Ω current-limited P-channel MOSFET which can operate over an input voltage range of 1.8-5.5V. Internally, current is prevented from flowing when the MOSFET is off and the output voltage is higher than the input voltage. Switch control is by a logic input (ON) capable of interfacing directly with low voltage control signals. The part contains thermal shutdown protection which shuts off the switch to prevent damage to the part when a continuous over-current condition causes excessive heating. When the switch current reaches the current limit, the part operates in a constant-current mode to prohibit excessive currents from causing damage. If the constant current condition still persists after 30ms, the part will shut off the switch and pull the fault signal pin (FLAGB) low. An auto-restart feature will turn the switch on again after 480ms if the ON pin is still active. The minimum current limit is 200mA. The part is available in a space-saving 5 pin SOT23 package.
Fairchild Semiconductor

Technical Specifications

Power Dissipation 667 mW
RoHS Compliant
Number of Outputs 1
REACH SVHC Compliance No SVHC
Number of Pins 5
Input Voltage (DC) 5.5 V
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package / Footprint SOT-23
Polarity P-Channel
Lead-Free Status Lead Free
Output Voltage 6 V (max)
Supply Voltage (DC) 5 V
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Future Electronics
Datasheet 12 pages 20 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
Digi-Key
Datasheet 12 pages 20 years ago
Farnell
Datasheet
Datasheet 8 pages 7 years ago
Datasheet
iiiC
Datasheet 12 pages 20 years ago
Compliance Statements
Reach Statement 3 pages 2 years ago
Reach Statement 2 pages 4 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD FPF2116
FSC FPF2116
FAIR FPF2116
QTC FPF2116
FAI FPF2116
FAIRCHIL FPF2116
FAIRCHILD SEMI FPF2116
FCS FPF2116
QT OPTO FPF2116
FAIRCH FPF2116
SPT FPF2116
FAIRCHILD SEMICONDUCTOR CORP FPF2116
FAIRCHI FPF2116
FAIRC FPF2116
FARICHILD FPF2116
FAIRCHLD FPF2116
FCH FPF2116
FARA FPF2116
FDS FPF2116
FAIRCHILD SEMICONDUC FPF2116
NSC/FSC FPF2116
SIGNAL PROCESSING TECHNOLOGIES FPF2116
FAIRCHILD SEMIC FPF2116
OTHER FPF2116
FAIRCHICD FPF2116

Search for other parts like FPF2116 »