onsemi FPF1003

Power Switch ICs - Power Distribution 1.0x1.5 WLCSP-6 INTELLIMAX AD - Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)2 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current2 A
Output Voltage6 V
Power Dissipation1.2 W
Resistance95 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi FPF1003.

Augswan
Datasheet9 pages27 years ago
Farnell
Datasheet9 pages27 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+69.57%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FPF1003.

Related Parts

Descriptions

Descriptions of onsemi FPF1003 provided by its distributors.

Power Switch ICs - Power Distribution 1.0x1.5 WLCSP-6 INTELLIMAX AD - Bulk
BALL RoHS Compliant Non-Inverting Obsolete General Purpose Power Switch/Driver -40C~85C TA 20m Ohm 1.2W 2A
IC SWITCH LOAD ADVANCED 6-WLCSP
IC PWR SWITCH P-CHAN 1:1 6WLCSP
BUFFER/INVERTER PERIPHL DRIVER
MOSFET, SMART SWITCH, CSP-6; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:5.5V; Current, Id Cont:2A; On State Resistance:0.035ohm; Voltage, Vgs Rds on Measurement:5.5V; Case Style:CSP; Termination Type:SMD; Operating Temperature Range:-40°C to +125°C; SVHC:Cobalt dichloride; No. of Pins:6; Power Dissipation Pd:1.2W; SVHC (Additional):Bis (2-ethyl(hexyl)phthalate) (DEHP)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Continuous Drain Current (ID)2 A
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation1.2 W
Min Input Voltage1.2 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current2 A
Output Voltage6 V
Power Dissipation1.2 W
Resistance95 mΩ

Documents

Download datasheets and manufacturer documentation for onsemi FPF1003.

Augswan
Datasheet9 pages27 years ago
Farnell
Datasheet9 pages27 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago