Eaton FP1109-1R0-R

Inductor Power Wirewound 950n(OCL)H/565nH 20% 100KHz Ferrite 35A 420uOhm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating35 A
DC Resistance (DCR)420 µΩ
Inductance950 nH
Max DC Current12 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)35 A
Saturation Current11.5 A
Self Resonant Frequency2 MHz
Series Resistance462 µΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Depth11.2 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Length11.2 mm
Width11.2 mm

Documents

Download datasheets and manufacturer documentation for Eaton FP1109-1R0-R.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-9.41%

Engineering Resources

View Evaluation kits and Reference designs for Eaton FP1109-1R0-R.

Related Parts

Descriptions

Descriptions of Eaton FP1109-1R0-R provided by its distributors.

Inductor Power Wirewound 950n(OCL)H/565nH 20% 100KHz Ferrite 35A 420uOhm DCR T/R
Power Inductor (SMD), 1 mH, ± 20%, 35 A, Unshielded, 11.5 A, 11.2mm x 11.2mm x 9mm
Ind 1Uh 11.5A 2Pad, Smt/T&r |Eaton Coiltronics FP1109-1R0-R
IND, Flat Pac, 1uH, 12A, 2 PADS, SMT
FLAT-PAC FP1109 Nonstandard 0.441Lx0.441W 11.20mmx11.20mm 950nH
INDUCTOR LO PROFL 950NH 35A SMD

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Weight453.59237 mg
Technical
CompositionWirewound
Current Rating35 A
DC Resistance (DCR)420 µΩ
Inductance950 nH
Max DC Current12 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
RMS Current (Irms)35 A
Saturation Current11.5 A
Self Resonant Frequency2 MHz
Series Resistance462 µΩ
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance10 %
Dimensions
Depth11.2 mm
Height9 mm
Height - Seated (Max)8.9916 mm
Length11.2 mm
Width11.2 mm

Documents

Download datasheets and manufacturer documentation for Eaton FP1109-1R0-R.

RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago
Sager Electronics
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant