Fox Electronics FOXSLF/080-20

Crystal 8MHz }30ppm (Tol) }50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SLF Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FOXSLF/080-20 1,387 Buy Now »
USD
0.194 0.194 0.153 0.153 0.136
Digi-Key
631-1100-ND 7,839 Buy Now »
USD
0.330 0.275 0.220 0.176 0.154
Newark 2
58T1818 897 Buy Now »
USD
0.363 0.363 0.242 0.194 0.175
53Y3210 381 Buy Now »
USD
0.532 0.532 0.532 0.323 0.293
Chip One Stop Japan
C1S232700022284 1,387 Buy Now »
JPY
35.60 23.60 17.00 17.00
Future Electronics
FOXSLF/080-20 33,597 Buy Now »
USD
0.164 0.164 0.149
Mouser
559-FOXS080-20-LF 3,154 Buy Now »
USD
0.510 0.444 0.264 0.222 0.204
Dove
DOV003845 0 ··
USD
1.63 1.63 0.710 0.370 0.270
Allied Electronics
70025607 593 Buy Now »
USD
0.769 0.769 0.769 0.769 0.769
Farnell 2
2063945 1,403 Buy Now »
GBP
0.266 0.266 0.176 0.123 0.117
2057960 897 Buy Now »
GBP
0.277 0.277 0.185 0.148 0.134
element14 APAC
2063945 1,536 Buy Now »
SGD
0.798 0.695 0.414 0.348 0.323
RS Components
5476216 1,885 Buy Now »
GBP
0.310 0.292 0.200 0.200
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FOXSLF/080-20 900 Buy Now »
USD
0.148 0.148
FOXSLF/080-20 1,387 Buy Now »
USD
0.157 0.157
Quest
FOXSLF/080-20 150 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FOXSLF/080-20 Contact Send RFQ »
XS Micro
FOXSLF/080-20 Contact ··

Descriptions

HC-49S Microprocessor Crystals 8MHz 20pF
Mouser
CRYSTAL, 8MHz, 20PF, THRU HOLE; Frequency:8MHz; Frequency Tolerance:± 30ppm; Loa
Newark
Crystal 8MHz ?30ppm (Tol) ?50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SLF Thru-Hole
Verical
Crystal 8.000MHz HC49S
RS Components
CRYSTAL 8.0000MHZ 20PF T/H
Digi-Key
Crystal 8MHz }30ppm (Tol) }50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SLF Thru-Hole
Chip One Stop Japan
CRYSTAL, 8MHZ, 20PF, HC-49S
element14 APAC
CRYSTAL; 8 MHZ; 30 PPM @ DEGC; 20 PF; 80 OHMS; -20 DEGC; 70 DEGC; HC49S
Allied Electronics
CRYSTAL, 8MHz, 20PF, THRU HOLE
Farnell
8.0000M 30/50PPM 20PF -20/+70
Dove
HC49SLF Series 8 MHz ±30 ppm -20 to +70 °C Resistance Weld Crystal
Future Electronics

Technical Specifications

Mounting Type Through Hole
Load Capacitance 20 pF
Size-Height 3.6 mm
Number of Pins 2
Case / Package / Footprint HC-49
Size-Width 4.65 mm
REACH SVHC Compliance No SVHC
Frequency 8 MHz
RoHS Compliant
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 11.35 mm

Documents

Future Electronics
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 1 page 6 years ago
Reach Statement 6 pages 2 years ago

Images

Alternate Names

FOX FOXSLF/080-20
FOX ELECTRONICS INC FOXSLF/080-20
FOX ELECT FOXSLF/080-20
FOX ELEC FOXSLF/080-20
FOX ELECTRON FOXSLF/080-20
FOX ELECTRONIC FOXSLF/080-20
FOX ELECTR FOXSLF/080-20
FOX CRYSTAL FOXSLF/080-20
FOX MANUFACTURING FOXSLF/080-20
FOX ELECTRONICS (VA) FOXSLF/080-20
FOX OSCILLATORS FOXSLF/080-20
FOX Electronics Incorporated FOXSLF/080-20

Search for other parts like FOXSLF/080 »