Try the Octopart BOM Tool! Ad
octopart.com

Fox Electronics FOXSDLF/250F-20

Crystal 25MHz ?30ppm (Tol) ?50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/SDLF SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
FOXSDLF/250F-20/BLK 903 Buy Now »
USD
0.141 0.138 0.125 0.125 0.125
FOXSDLF250F-20 TR 0 ··
USD
0.259 0.173
Digi-Key 4
631-1022-1-ND 154 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
631-1022-6-ND 154 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
FOXSDLF250F-20-ND 0 ··
USD
0.264 0.264
631-1022-2-ND 0 ··
USD
0.144 0.126
Arrow 2
FOXSDLF/250F-20**MULT1 436 Buy Now »
USD
0.314 0.287 0.260 0.232 0.232
FOXSDLF/250F-20 1,000 Buy Now »
USD
0.221 0.221
Newark 2
61T5312 744 Buy Now »
USD
0.313 0.313 0.208 0.198 0.198
58T7913 2,000 Buy Now »
USD
0.159 0.139
Mouser
559-FOXSD250F-20-LF 3,163 Buy Now »
USD
0.270 0.225 0.180 0.144 0.126
Future Electronics
FOXSDLF/250F-20 1,062 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Dove
DOV003842 0 ··
USD
1.35 1.35 0.570 0.440 0.370
Farnell 3
2063989 1,780 Buy Now »
GBP
0.389 0.389 0.289 0.235 0.222
2058008 744 Buy Now »
GBP
0.270 0.270 0.179 0.177 0.177
2413519 2,000 Buy Now »
GBP
0.137 0.120
element14 APAC 3
2058008 765 Buy Now »
SGD
0.439 0.376 0.290 0.204 0.196
2063989 1,892 Buy Now »
SGD
0.439 0.431 0.431 0.431 0.431
2413519 2,000 Buy Now »
SGD
1.05 0.457
Avnet Asia
SDLF/250F-20 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FOXSDLF/250F-20 1,000 Buy Now »
USD
0.221 0.221
FOXSDLF/250F-20 436 Buy Now »
USD
0.260 0.232 0.232
Chip One Stop Global 2
C1S232700027182 436 Buy Now »
USD
0.666 0.296 0.296 0.296
C1S232700022211 1,000 Buy Now »
USD
0.171 0.171
Quest
FOXSDLF/250F-20 184 Buy Now »
USD
1.000 0.500 0.300 0.200 0.200
STLAA.com
FOXSDLF250F20 1,169 ··
Abacus Technologies
FOXSDLF/250F-20 17,241 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FOXSDLF/250F-20 Contact ··

Descriptions

Crystal 25MHz 20pF 2-Pin HC/49SD
Avnet
25.0000M 30/50PPM 20PF -10/+70
Dove
Crystals / Oscillators / Resonators 25MHz 20pF
Mouser
CRYSTAL, 25MHZ, 20PF, HC-49S
element14 APAC
Crystal 25MHz 20pF 2-Pin HC/49SD
Avnet Asia
CRYSTAL 25.0000MHZ 20PF SMD
Digi-Key
HC49SDLF Series 25 MHz ±30 ppm 20 pF -20 to +70 °C SMT Resistance Weld Crystal
Future Electronics
CRYSTAL, 25MHZ, 20PF, HC-49S
Farnell
CRYSTAL, 25MHz, 20PF, SMD; Frequency:25MHz; Frequency Tolerance:± 30ppm; Load Capacitance:20pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49S; No. of Pins:2 ;RoHS Compliant: Yes
Newark
Crystal 25MHz 20pF 2-Pin HC-49/SD
Chip One Stop Global
Crystal 25MHz ?30ppm (Tol) ?50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/SDLF SMD T/R
Verical

Technical Specifications

Case / Package / Footprint HC-49
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Length 12.9 mm
Load Capacitance 20 pF
RoHS Compliant
Number of Pins 2
Size-Width 5 mm
Packaging Cut Tape (CT)
Frequency 25 MHz
Mounting Type Surface Mount
Size-Height 4.5 mm

Documents

Future Electronics
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Mouser
Datasheet 2 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 1 page 6 years ago
Reach Statement 6 pages 3 years ago

Images

Alternate Names

FOX FOXSDLF/250F-20
FOX ELECTRONICS INC FOXSDLF/250F-20
FOX ELECT FOXSDLF/250F-20
FOX ELEC FOXSDLF/250F-20
FOX ELECTRON FOXSDLF/250F-20
FOX ELECTRONIC FOXSDLF/250F-20
FOX ELECTR FOXSDLF/250F-20
FOX CRYSTAL FOXSDLF/250F-20
FOX MANUFACTURING FOXSDLF/250F-20
FOX ELECTRONICS (VA) FOXSDLF/250F-20
FOX OSCILLATORS FOXSDLF/250F-20
FOX Electronics Incorporated FOXSDLF/250F-20

Search for other parts like FOXSDLF/250 »