Fox Electronics FOXSDLF/221-20

CRYSTAL, 22.1184MHz, 20PF, SMD; Frequency:22.1184MHz; Frequency Tolerance:± 30pp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
631-1019-1-ND 1,576 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
631-1019-6-ND 1,576 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
631-1019-2-ND 1,000 Buy Now »
USD
0.144 0.126
Arrow
FOXSDLF/221-20 46 Buy Now »
USD
0.447 0.363 0.358 0.358 0.358
Newark 2
61T5309 57 Buy Now »
USD
0.199 0.199 0.199 0.198 0.198
58T1807 0 ··
USD
0.153 0.134
Mouser
559-FOXSD221-20-LF 323 Buy Now »
USD
0.450 0.321 0.234 0.207 0.154
Future Electronics
FOXSDLF/221-20 0 ··
USD
0.134 0.134 0.134 0.133 0.133
Allied Electronics
70025637 0 ··
USD
0.340 0.300
Dove
DOV014988 0 ··
Farnell 2
2063986RL 1,007 Buy Now »
GBP
0.207 0.207 0.156 0.148 0.143
2058004 57 Buy Now »
GBP
0.239 0.239 0.159 0.157 0.157
element14 APAC 2
2063986 1,007 Buy Now »
SGD
0.705 0.503 0.367 0.324 0.312
2058004 76 Buy Now »
SGD
0.705 0.503 0.367 0.324 0.241
RS Components
5476569 905 Buy Now »
GBP
0.384 0.284 0.228 0.228
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FOXSDLF/221-20 Contact Send RFQ »
North Star Micro
FOXSDLF/221-20 Contact ··
XS Micro
FOXSDLF/221-20 Contact ··

Descriptions

MICROPROCESSOR, CRYSTAL; 22.118 MHZ; + 30 PPM @ 25 DEGC; 20 PF; 30 OHMS (MAX.)
Allied Electronics
Crystals / Oscillators / Resonators 22.1184MHz 20pF
Mouser
22.1184M 30/50PPM 20PF -10/+70
Dove
Crystal SMD 22.1184MHz HC49S-SMD
RS Components
CRYSTAL, 22.1184MHZ, 20PF, HC-49S
Farnell
CRYSTAL 22.1184MHZ 20PF SMD
Digi-Key
CRYSTAL, 22.1184MHZ, 20PF, HC-49S
element14 APAC
HC49SDLF Series 22.1184 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal
Future Electronics
CRYSTAL, 22.1184MHz, 20PF, SMD; Frequency:22.1184MHz; Frequency Tolerance:± 30pp
Newark

Technical Specifications

Packaging Cut Tape (CT)
Size-Length 12.9 mm
Frequency 22.1184 MHz
Size-Height 4.5 mm
Number of Pins 2
Case / Package / Footprint HC-49
Mounting Type Surface Mount
Load Capacitance 20 pF
RoHS Compliant
Size-Width 5 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Mouser
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 2 pages 7 years ago
Compliance Statements
Reach Statement 6 pages 2 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

FOX FOXSDLF/221-20
FOX ELECTRONICS INC FOXSDLF/221-20
FOX ELECT FOXSDLF/221-20
FOX ELEC FOXSDLF/221-20
FOX ELECTRON FOXSDLF/221-20
FOX ELECTRONIC FOXSDLF/221-20
FOX ELECTR FOXSDLF/221-20
FOX CRYSTAL FOXSDLF/221-20
FOX MANUFACTURING FOXSDLF/221-20
FOX ELECTRONICS (VA) FOXSDLF/221-20
FOX OSCILLATORS FOXSDLF/221-20
FOX Electronics Incorporated FOXSDLF/221-20

Search for other parts like FOXSDLF/221 »