Fox Electronics FOXSDLF/200-20

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SDLF SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Capacitance20 pF
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8541600080
Series Resistance30 Ω
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Depth5 mm
Height4.4958 mm
Length11.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXSDLF/200-20.

Farnell
Datasheet3 pages9 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Fox Electronics FOXSDLF/200-20.

Related Parts

Descriptions

Descriptions of Fox Electronics FOXSDLF/200-20 provided by its distributors.

Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SDLF SMD T/R
Crystal 20MHz 20pF 2-Pin HC/49SD
Crystals / Oscillators / Resonators 20MHz 20pF
Oscillator, Crystal,20MHz, HC-49SD, SMD,+/-30ppm,-20 to +70ppm,30 Ohms, Fund.,20pF | Fox Electronics FOXSDLF/200-20
CRYSTAL, 20MHZ, 20PF, HC-49S; PRODUCT RA; CRYSTAL, 20MHZ, 20PF, HC-49S; Product Range:FOX ELECTRONICS - HC49SDLF Series; Frequency Nom:20MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case
20MHZ XTAL; 30PPM@25C; CL=20PF

Manufacturer Aliases

Fox Electronics has several brands around the world that distributors may use as alternate names. Fox Electronics may also be known as the following names:

  • FOX
  • FOX ELECT
  • FOX ELECTRONICS INC
  • FOX ELEC
  • FOX ELECTRONIC
  • FOX ELECTRON
  • FOX ELECTR
  • FOX CRYSTAL
  • FOX MANUFACTURING
  • FOX ELECTRONICS (VA)
  • FOX OSCILLATORS
  • FOXGROUP
  • FOX Electronics Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOXSDLF/200-20.
  • FOXSDLF200-20

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Capacitance20 pF
ESR (Equivalent Series Resistance)30 Ω
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8541600080
Series Resistance30 Ω
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Depth5 mm
Height4.4958 mm
Length11.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXSDLF/200-20.

Farnell
Datasheet3 pages9 years ago
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago
Reach Statement6 pages10 years ago