Fox Electronics FOXSDLF/160-20

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SDLF SMD T/R
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight2.806603 mg
Technical
Capacitance20 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
InterfaceI2C
Load Capacitance20 pF
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage1.4 V
Output Current3 mA
PackagingCut Tape
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Depth5 mm
Height550 µm
Length1.6 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXSDLF/160-20.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Fox Electronics FOXSDLF/160-20.

Related Parts

Descriptions

Descriptions of Fox Electronics FOXSDLF/160-20 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/SDLF SMD T/R
HC49SDLF Series 16 MHz ±30 ppm 20 pF -20 to +70 °C SMT Resistance Weld Crystal
CRYSTAL, 16MHZ, 20PF, HC-49S; Product Range: FOX ELECTRONICS - HC49SDLF Series; Frequency Nom: 16MHz; Frequency Stability + / -: 50ppm; Frequency Tolerance + / -: 30ppm; Crystal Case: SMD, 11.7mm x 5mm; Load Capacitance: 20pF

Manufacturer Aliases

Fox Electronics has several brands around the world that distributors may use as alternate names. Fox Electronics may also be known as the following names:

  • FOX
  • FOX ELECT
  • FOX ELECTRONICS INC
  • FOX ELEC
  • FOX ELECTRONIC
  • FOX ELECTRON
  • FOX ELECTR
  • FOX CRYSTAL
  • FOX MANUFACTURING
  • FOX ELECTRONICS (VA)
  • FOX OSCILLATORS
  • FOXGROUP
  • FOX Electronics Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOXSDLF-160-20
  • FOXSDLF/160-20.
  • FOXSDLF160-20

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Weight2.806603 mg
Technical
Capacitance20 pF
ESR (Equivalent Series Resistance)40 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
InterfaceI2C
Load Capacitance20 pF
Max Operating Temperature70 °C
Max Supply Voltage3.3 V
Min Operating Temperature-20 °C
Min Supply Voltage1.4 V
Output Current3 mA
PackagingCut Tape
Series Resistance40 Ω
TerminationSMD/SMT
Tolerance0.005 %
Dimensions
Depth5 mm
Height550 µm
Length1.6 mm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXSDLF/160-20.

Farnell
Datasheet2 pages14 years ago
element14 APAC
Datasheet3 pages9 years ago
Upverter
Datasheet2 pages18 years ago
Future Electronics
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago
Reach Statement6 pages10 years ago