Fox Electronics FOXSDLF/115-20

Crystal 11.0592MHz }30ppm (Tol) }50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SDLF SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
631-1012-1-ND 534 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
631-1012-6-ND 534 Buy Now »
USD
0.300 0.248 0.198 0.188 0.188
631-1012-2-ND 0 ··
USD
0.144 0.126
Arrow 2
FOXSDLF/115-20**MULT1 1,075 Buy Now »
USD
0.298 0.259 0.186 0.170 0.170
FOXSDLF/115-20 5,000 Buy Now »
USD
0.125 0.125
Chip One Stop Japan 2
C1S232700022965 1,075 Buy Now »
CNY
4.43 1.96 1.41 1.41
C1S232700022123 5,000 Buy Now »
CNY
0.791 0.737
Newark 2
61T5301 56 Buy Now »
USD
0.313 0.313 0.208 0.198 0.198
58T1798 0 ··
USD
0.153 0.134
Mouser
559-FOXSD115-20-LF 3,185 Buy Now »
USD
0.270 0.225 0.180 0.144 0.126
Allied Electronics
70025629 562 Buy Now »
USD
0.196 0.196 0.196 0.196 0.196
Dove
DOV003840 490 Buy Now »
USD
1.96 1.96 0.850 0.450 0.330
Future Electronics
FOXSDLF/115-20 891 Buy Now »
USD
0.134 0.134 0.134 0.133 0.133
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FOXSDLF/115-20 5,000 Buy Now »
USD
0.125 0.125
FOXSDLF/115-20 1,075 Buy Now »
USD
0.186 0.186 0.186
Chip One Stop Global 2
C1S232700022965 1,075 Buy Now »
USD
0.633 0.281 0.201 0.201
C1S232700022123 5,000 Buy Now »
USD
0.150 0.127
Abacus Technologies
FOXSDLF/115-20 20,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FOXSDLF/115-20 Contact Send RFQ »
North Star Micro
FOXSDLF/115-20 Contact ··
XS Micro
FOXSDLF/115-20 Contact ··

Descriptions

HC49SDLF Series 11.0592 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal
Future Electronics
CRYSTAL 11.0592MHZ 20PF SMD
Digi-Key
Crystals / Oscillators / Resonators 11.0592MHz 20pF
Mouser
CRYSTAL, 11.0592MHZ, 20PF, HC-49S
element14 APAC
Crystal 11.0592MHz ?30ppm (Tol) ?50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SDLF SMD T/R
Verical
Crystal 11.0592MHz }30ppm (Tol) }50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SDLF SMD T/R
Chip One Stop Japan
Crystal 11.0592MHz }30ppm (Tol) }50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/SDLF SMD T/R
Chip One Stop Global
11.0592M 30/50PPM 20PF -10/+70
Dove
MICROPROCESSOR, CRYSTAL; 11.0592 MHZ; +30 PPM @ DEGC; 7 PF (MAX.); 20 PF
Allied Electronics
CRYSTAL, 11.0592MHz, 20PF, SMD; Frequency:11.0592MHz; Frequency Tolerance:± 30pp
Newark
CRYSTAL, 11.0592MHZ, 20PF, HC-49S
Farnell

Technical Specifications

Size-Length 12.9 mm
Frequency 11.0592 MHz
Load Capacitance 20 pF
Size-Width 5 mm
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Mounting Type Surface Mount
RoHS Compliant
Size-Height 4.5 mm
Number of Pins 2
Case / Package / Footprint HC-49

Documents

Future Electronics
Datasheet 2 pages 7 years ago
element14 APAC
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 2 pages 10 years ago
Mouser
Datasheet 2 pages 9 years ago
Jameco
Datasheet 3 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Compliance Statements
Reach Statement 6 pages 3 years ago
Conflict Mineral Statement 1 page 6 years ago

Images

Alternate Names

FOX FOXSDLF/115-20
FOX ELECTRONICS INC FOXSDLF/115-20
FOX ELECT FOXSDLF/115-20
FOX ELEC FOXSDLF/115-20
FOX ELECTRON FOXSDLF/115-20
FOX ELECTRONIC FOXSDLF/115-20
FOX ELECTR FOXSDLF/115-20
FOX CRYSTAL FOXSDLF/115-20
FOX MANUFACTURING FOXSDLF/115-20
FOX ELECTRONICS (VA) FOXSDLF/115-20
FOX OSCILLATORS FOXSDLF/115-20
FOX Electronics Incorporated FOXSDLF/115-20

Search for other parts like FOXSDLF/115 »