Fox Electronics FOXLF160-20

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/ULF Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)20 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance25 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Height13.462 mm
Lead Pitch4.88 mm
Length11.049 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXLF160-20.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Fox Electronics FOXLF160-20.

Related Parts

Descriptions

Descriptions of Fox Electronics FOXLF160-20 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/ULF Thru-Hole
HC49ULF Series 16 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal
Crystal 16MHz 20pF 2-Pin HC/49ULF
Oscillator, Crystal,16MHz, HC-49U, TH,+/-30ppm,-20 to +70ppm,25 Ohms, Fund.,20pF | Fox Electronics FOXLF160-20
Crystals / Oscillators / Resonators 16MHz 20pF

Manufacturer Aliases

Fox Electronics has several brands around the world that distributors may use as alternate names. Fox Electronics may also be known as the following names:

  • FOX
  • FOX ELECT
  • FOX ELECTRONICS INC
  • FOX ELEC
  • FOX ELECTRONIC
  • FOX ELECTRON
  • FOX ELECTR
  • FOX CRYSTAL
  • FOX MANUFACTURING
  • FOX ELECTRONICS (VA)
  • FOX OSCILLATORS
  • FOXGROUP
  • FOX Electronics Incorporated

Technical Specifications

Physical
MountThrough Hole
Number of Pins49
Technical
ESR (Equivalent Series Resistance)20 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.003 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Series Resistance25 Ω
TerminationRadial
Tolerance0.003 %
Dimensions
Height13.462 mm
Lead Pitch4.88 mm
Length11.049 mm
Width4.6482 mm

Documents

Download datasheets and manufacturer documentation for Fox Electronics FOXLF160-20.

Farnell
Datasheet2 pages15 years ago
Newark
Datasheet2 pages10 years ago
Upverter
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Mouser
Datasheet2 pages18 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page13 years ago
Reach Statement6 pages10 years ago