onsemi FODM124R2

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight155 mg
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio1200 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Isolation Voltage3.75 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current80 mA
Output Current per Channel80 mA
Output Voltage80 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs
Schedule B8541408000
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FODM124R2.

Upverter
Datasheet11 pages12 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet11 pages12 years ago
Future Electronics
Datasheet11 pages22 years ago
Mouser
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+106%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.204
$ 0.204
Stock
799,315
552,712
552,712
Authorized Distributors
9
8
8
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV
Current Transfer Ratio
1200 %
1200 %
1200 %
Rise Time
3 µs
3 µs
3 µs
Fall Time
3 µs
3 µs
3 µs
Output Voltage
80 V
80 V
80 V
Output Current
80 mA
-
-
Forward Voltage
1.3 V
1.3 V
1.3 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FODM124R2.

Related Parts

Descriptions

Descriptions of onsemi FODM124R2 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R - Tape and Reel
MFP4 SMT 3750 Vrms Mini-Flat Package Transistor Output Optocoupler
OPTOCOUPLER, TRANSISTOR, 3.75KV, SOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 3.75kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 80V; Product Range: -; SVHC: No SVHC (27-Jun-2018); No. of Channels: 1Channels; Peak Forward Current: 50mA
The FODM121 series, FODM124, and FODM2701 consists of a gallium arsenide infrared emitting diode driving a phototransistor in a compact 4-pin mini-flat package. The lead pitch is 2.54 mm. The FODM2705 consists of two gallium arsenide infrared emitting diodes connected in inverse parallel for AC operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FODM124R2.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight155 mg
Technical
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)400 mV
Current Transfer Ratio1200 %
Fall Time3 µs
Forward Current50 mA
Forward Voltage1.3 V
Input Current50 mA
Isolation Voltage3.75 kV
Max Collector Current80 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage80 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
Output Current80 mA
Output Current per Channel80 mA
Output Voltage80 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time3 µs
Schedule B8541408000
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FODM124R2.

Upverter
Datasheet11 pages12 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet9 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet11 pages12 years ago
Future Electronics
Datasheet11 pages22 years ago
Mouser
Datasheet10 pages17 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago