onsemi FOD852

300V 5000V 150mA 1.2V@100mA, 20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight408 mg
Technical
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)1.2 V
Current Transfer Ratio15000 %
Fall Time100 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage5 kV
Max Collector Current150 mA
Max Input Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Output Voltage300 V
Max Power Dissipation150 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage300 V
PackagingBox
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time300 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD852.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Mouser
Datasheet9 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages22 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FOD852.

Related Parts

Descriptions

Descriptions of onsemi FOD852 provided by its distributors.

300V 5000V 150mA 1.2V@100mA,20mA 1 6V 1.2V DC DIP-4 Optocouplers - Phototransistor Output ROHS
F0D852 Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler-DIP4
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Al
4-Pin DIP Photodarlington Output Optocoupler
The FOD852 consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:300V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:300V; Current Transfer Ratio Min:1000%; Fall Time tf:20µs; Operating Temperature Range:-30°C to +100°C; Output Type:Photodarlington; Output Voltage Max:35V; Rise Time:100µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD852.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight408 mg
Technical
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)1.2 V
Current Transfer Ratio15000 %
Fall Time100 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current10 mA
Isolation Voltage5 kV
Max Collector Current150 mA
Max Input Current50 mA
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Max Output Voltage300 V
Max Power Dissipation150 mW
Min Operating Temperature-30 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage300 V
PackagingBox
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time300 µs
Schedule B8541408000
Dimensions
Height4.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD852.

Upverter
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet10 pages22 years ago
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Mouser
Datasheet9 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages22 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago