onsemi FOD817ASD

Phototransistor Optocoupler Transistor Output Optocoupler, 1-Element, 5000V Isolation
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight0 g
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingBox
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height3.85 mm
Length5.1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD817ASD.

Farnell
Datasheet12 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet12 pages22 years ago
Datasheet12 pages22 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet12 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages22 years ago
Jameco
Datasheet13 pages16 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-5.76%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.14
$ 0.14
Stock
3,602,979
462,927
462,927
Authorized Distributors
10
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
5 kV
5 kV
5 kV
Current Transfer Ratio
160 %
160 %
160 %
Rise Time
18 µs
18 µs
18 µs
Fall Time
18 µs
18 µs
18 µs
Output Voltage
70 V
70 V
70 V
Output Current
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FOD817ASD.

Related Parts

Descriptions

Descriptions of onsemi FOD817ASD provided by its distributors.

Phototransistor Optocoupler Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Avnet Japan
Optocoupler DC Input 1 Channel Trans DC Output 4-Pin Plastic Dip SMD Black Tape and Reel
FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4
Transistor Output Optocouplers Opto Phototransistor Output SM-DIP4
OPTO CPLR, PHOTOTRANS, 5KV, SMD; No. of Channels:1 Channel; Optocoupler Case Style:Surface Mount DIP; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:5kV; CTR Min:80%; Collector Emitter Voltage V(br)ceo:70V; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:50mA; No. of Channels:1Channels; Optocoupler Output Type:Phototransistor; Output Voltage:70V
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.
Channels = 1 / Collector-Emitter Voltage (VCEO) Max. V = 70 / Collector Current Max. mA = 50 / Isolation Voltage kV = 5 / Operating Temperature Max. °C = 110 / Current Transfer Ratio (CTR) Min. % = 80 / Current Transfer Ratio (CTR) Max. % = 160 / Operating Temperature Min. °C = -55 / Power Dissipation (Pd) mW = 150 / Forward Voltage (Vf) Max. V = 1.4 / Output Type = Phototransistor / Collector-Emitter Saturation Voltage Max. mV = 200 / Emitter−Collector Voltage (VECO) Max. V = 6 / Forward Current (If) Max. mA = 50 / Package Type = DIP-4 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817ASD.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight0 g
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio160 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current50 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage70 V
PackagingBox
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height3.85 mm
Length5.1 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD817ASD.

Farnell
Datasheet12 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet12 pages6 years ago
Datasheet12 pages6 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet12 pages22 years ago
Datasheet12 pages22 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Mouser
Datasheet12 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet12 pages22 years ago
Jameco
Datasheet13 pages16 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago