onsemi FOD8012R2

Single Channel 0.5 V 3750 Vrms Bi-Directional Logic Gate Optocoupler - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight251.998911 mg
Technical
Data Rate15 Mbps
DirectionBidirectional
Fall Time6.5 ns
Input Current10 A
Isolation Voltage3.75 kV
Max Operating Temperature110 °C
Max Output Voltage500 mV
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current per Channel10 mA
Power Dissipation60 mW
Propagation Delay60 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for onsemi FOD8012R2.

element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FOD8012R2.

Related Parts

Descriptions

Descriptions of onsemi FOD8012R2 provided by its distributors.

Single Channel 0.5 V 3750 Vrms Bi-Directional Logic Gate Optocoupler - SOIC-8
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 2-CH 8-Pin SOIC T/R
OPTOCOUPLER, SO-8, BI-DIRECTIONAL; No. of Channels:2; Isolation Voltage:3750V rms; Optocoupler Output Type:Logic Gate; Input Current:10µA; Opto Case Style:SOIC; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD8012 is a full duplex, bi-directional, high-speed logic gate Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages. It utilizes Fairchild’s proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve a minimum of 20kV/µs Common Mode Noise Rejection (CMR) rating.This high-speed logic gate optocoupler is highly integrated with 2 optically coupled channels arranged in bi-directional configuration, and housed in a compact 8-pin small outline package. Each optocoupler channel consists of a high-speed AlGaAs LED driven by a CMOS buffer IC coupled to a CMOS detector IC. The detector IC comprises of an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver. The CMOS technology coupled to the high efficiency of the LED achieves low power consumption as well as very high speed (60ns propagation delay, 15ns pulse width distortion).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight251.998911 mg
Technical
Data Rate15 Mbps
DirectionBidirectional
Fall Time6.5 ns
Input Current10 A
Isolation Voltage3.75 kV
Max Operating Temperature110 °C
Max Output Voltage500 mV
Max Power Dissipation60 mW
Min Operating Temperature-40 °C
Number of Channels2
Number of Elements2
Output Current per Channel10 mA
Power Dissipation60 mW
Propagation Delay60 ns
Turn-On Delay Time60 ns

Documents

Download datasheets and manufacturer documentation for onsemi FOD8012R2.

element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago