onsemi FOD4116TV

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight60 mg
Technical
Forward Current30 mA
Forward Voltage1.25 V
Hold Current500 µA
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current300 mA
Output Current per Channel300 mA
PackagingBulk
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
RMS Current (Irms)300 mA
Schedule B8541408000
Turn-On Delay Time60 µs

Documents

Download datasheets and manufacturer documentation for onsemi FOD4116TV.

onsemi
Datasheet16 pages4 years ago
Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FOD4116TV.

Related Parts

Descriptions

Descriptions of onsemi FOD4116TV provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
TRIAC DRIVER, DIP-6, ZERO CROSS; No. of Channels:1; Isolation Voltage:5000V rms; Optocoupler Output Type:Triac; Input Current:20mA; Opto Case Style:DIP; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)
The FOD410, FOD4108, FOD4116 and FOD4118 devices consist of an infrared emitting diode coupled to a hybrid triac formed with two inverse parallel SCRs which form the triac function capable of driving discrete triacs. The FOD4116 and FOD4118 utilize a high efficiency infrared emitting diode which offers an improved trigger sensitivity. These devices are housed in a standard 6-pin dual in-line (DIP) package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Weight60 mg
Technical
Forward Current30 mA
Forward Voltage1.25 V
Hold Current500 µA
Input Current20 mA
Isolation Voltage5 kV
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current300 mA
Output Current per Channel300 mA
PackagingBulk
Power Dissipation500 mW
Reverse Breakdown Voltage6 V
RMS Current (Irms)300 mA
Schedule B8541408000
Turn-On Delay Time60 µs

Documents

Download datasheets and manufacturer documentation for onsemi FOD4116TV.

onsemi
Datasheet16 pages4 years ago
Datasheet13 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages10 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago