Fairchild Semiconductor FOD2743BT

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
FOD2743BT 2,000 Buy Now »
USD
0.450 0.450 0.400 0.370 0.370
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
FOD2743BT 2,400 ··
Abacus Technologies
FOD2743BT 2,466 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FOD2743BT Contact ··
Touchstone Systems
FOD2743BT Contact Send RFQ »
TransparentC
FOD2743BT Contact ··
SemiconductorPLUS
FOD2743BT Contact ··

Technical Specifications

Number of Pins 8
Input Voltage (DC) 1.07 V
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint DIP
Number of Circuits 1
Input Current 20 mA
Isolation Voltage 5 kV
RoHS Compliant
Mounting Type Through Hole
Output Voltage 70 V (max)
Power Dissipation 145 mW
Number of Channels 1

Documents

Farnell
Datasheet 16 pages 8 years ago
Datasheet 8 pages 7 years ago
Mouser
Datasheet 15 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

FAIRCHILD FOD2743BT
FSC FOD2743BT
FAIR FOD2743BT
QTC FOD2743BT
FAI FOD2743BT
FAIRCHIL FOD2743BT
FAIRCHILD SEMI FOD2743BT
FCS FOD2743BT
QT OPTO FOD2743BT
FAIRCH FOD2743BT
SPT FOD2743BT
FAIRCHILD SEMICONDUCTOR CORP FOD2743BT
FAIRCHI FOD2743BT
FAIRC FOD2743BT
FARICHILD FOD2743BT
FAIRCHLD FOD2743BT
FCH FOD2743BT
FARA FOD2743BT
FDS FOD2743BT
FAIRCHILD SEMICONDUC FOD2743BT
NSC/FSC FOD2743BT
SIGNAL PROCESSING TECHNOLOGIES FOD2743BT
FAIRCHILD SEMIC FOD2743BT
OTHER FOD2743BT
FAIRCHICD FOD2743BT

Search for other parts like FOD2743 »