Fairchild Semiconductor FOD2742AR1

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
FOD2742AR1 505 Buy Now »
USD
0.630 0.630 0.560 0.510 0.510
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
FOD2742AR1 1,362 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FOD2742AR1 Contact ··
Touchstone Systems
FOD2742AR1 Contact Send RFQ »
SemiconductorPLUS
FOD2742AR1 Contact ··
XS Micro
FOD2742AR1 Contact ··

Technical Specifications

Input Current 20 mA
Number of Channels 1
Number of Pins 8
Input Voltage (DC) 1.2 V
Isolation Voltage 2.5 kV
Case / Package / Footprint SOIC
RoHS Compliant
Number of Circuits 1
Lead-Free Status Lead Free
Packaging Tape
Mounting Type Surface Mount
Output Voltage 70 V (max)
Power Dissipation 145 mW

Documents

Mouser
Datasheet 13 pages 11 years ago
Farnell
Datasheet 8 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

FAIRCHILD FOD2742AR1
FSC FOD2742AR1
FAIR FOD2742AR1
QTC FOD2742AR1
FAI FOD2742AR1
FAIRCHIL FOD2742AR1
FAIRCHILD SEMI FOD2742AR1
FCS FOD2742AR1
QT OPTO FOD2742AR1
FAIRCH FOD2742AR1
SPT FOD2742AR1
FAIRCHILD SEMICONDUCTOR CORP FOD2742AR1
FAIRCHI FOD2742AR1
FAIRC FOD2742AR1
FARICHILD FOD2742AR1
FAIRCHLD FOD2742AR1
FCH FOD2742AR1
FARA FOD2742AR1
FDS FOD2742AR1
FAIRCHILD SEMICONDUC FOD2742AR1
NSC/FSC FOD2742AR1
SIGNAL PROCESSING TECHNOLOGIES FOD2742AR1
FAIRCHILD SEMIC FOD2742AR1
OTHER FOD2742AR1
FAIRCHICD FOD2742AR1

Search for other parts like FOD2742 »