JAE Electronics FO-EX-LCAD2

Fiber Optic Connectors LC TYPE OPTICAL CONN ADAPTER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Housing MaterialResin
MountPanel, Snap in
Number of Pins1
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Positions1
Simplex/DuplexSimplex
Dimensions
Length26.9 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FO-EX-LCAD2.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics FO-EX-LCAD2.

Descriptions

Descriptions of JAE Electronics FO-EX-LCAD2 provided by its distributors.

Fiber Optic Connectors LC TYPE OPTICAL CONN ADAPTER
FO-EX series, LC type optical connector, 1 pos, adapter | JAE Electronics Inc. FO-EX-LCAD2
CONN COUPLER RCPT LC-LC SIMPLEX

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Body MaterialGlass, PBT, Polybutylene
Housing MaterialResin
MountPanel, Snap in
Number of Pins1
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
ModeSinglemode/Multimode
Number of Positions1
Simplex/DuplexSimplex
Dimensions
Length26.9 mm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FO-EX-LCAD2.

RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant