Cooper Bussmann FNQ-R-30

Bussmann FNQ-R-30 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 30 Amp 600 Volt AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FNQ-R-30 21 Buy Now »
USD
33.18 28.94 28.65 28.65 28.65
Carlton-Bates
05171249714 128 Buy Now »
USD
26.59 26.59 26.59 26.59 26.59
Avnet
FNQ-R-30 0 ··
USD
22.73 22.41 21.07 21.07 21.07
Digi-Key
283-2482-ND 42 Buy Now »
USD
33.18 29.23 23.70 19.75 19.75
Newark
29M9927 51 Buy Now »
USD
33.18 29.23 23.70 19.75 19.75
Chip One Stop Japan
COOP-0013799 10 Buy Now »
USD
25.60 25.00 25.00 25.00 25.00
Fuses Unlimited
FNQ-R-30 272 ··
USD
15.80 14.36 14.36 14.36 14.36
Electronic Supply
FNQ-R-30 258 Send RFQ »
TTI
FNQ-R-30 10 Buy Now »
USD
26.07 26.07 26.07 26.07 26.07
Onlinecomponents.com
FNQR30 20 Buy Now »
USD
26.33 24.31 19.75 19.75 19.75
Master Electronics
FNQR30 19 ··
USD
26.33 24.31 19.75 19.75 19.75
Galco
FNQ-R-30 8 Buy Now »
USD
18.21 18.21 18.21 18.21 18.21
Beyond Components
FNQ-R-30 0 ··
USD
28.73 28.73 28.73 28.73 28.73
MRO Supply
1375081 Yes ··
USD
10.68 10.68 10.68 10.68 10.68
Sager Electronics
FNQ-R-30 0 ··
USD
23.70 22.12 22.12 22.12
Future Electronics
FNQ-R-30 0 ··
USD
23.75 21.83 19.15 19.15 19.15
Allied Electronics
70150135 76 Buy Now »
USD
25.77 25.77 22.09 20.99 20.99
Crescent Electric Supply Co
477228 Yes ··
USD
14.89 14.89 14.89 14.89 14.89
Grainger
49ZU35 Yes ··
USD
20.93 20.93 20.93 20.93 20.93
Farnell
1387041 51 Buy Now »
GBP
31.64 27.87 22.60 21.09 21.09
element14 APAC
1387041 51 Buy Now »
SGD
51.57 45.43 36.83 30.70 30.70
Electro Sonic
FNQR30 20 Buy Now »
USD
27.91 25.77 20.93 20.93 20.93
RS Components
8548913 7 Buy Now »
GBP
19.24 19.24 17.23 16.48 16.48
Avnet Europe
FNQ-R-30 0 ··
EUR
43.07 33.84 33.84 33.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
FNQ-R-30 10 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FNQ-R-30 Contact Send RFQ »
North Star Micro
FNQ-R-30 Contact ··
XS Micro
FNQ-R-30 Contact ··

Descriptions

Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Chip One Stop Japan
CLASS CC TIME DELAY REJECTION FUSE
Master Electronics
FUSE, 30A, 600V, TT, CLASS CC
Galco
FUSE, 30A, 600V, TIME DELAY
element14 APAC
Fuse, 30A Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen ATQR30, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Grainger
FUSE, 30A, 600V, TIME DELAY
Newark
Bussmann FNQ-R-30 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 30 Amp 600 Volt AC
Crescent Electric Supply Co
FUSE CC 600VAC TD UL
Fuses Unlimited
Fuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Sager Electronics
FNQ-R Series 10.3 x 38.1 mm 600 V 30 A Tron® Time-Delay Fuse
Future Electronics
FUSE, 30A, 600V, TIME DELAY
Farnell
Fuse Class CC 30A 600V Slow Blow 2-Pin Cartridge Holder Carton
Avnet
30 AMP 600V TIME DELAY
TTI
CLASS CC TIME DELAY REJECTION FUSE
Onlinecomponents.com
Fuse;Cylinder;Time Lag;30A;Class CC;Dims 0.41x1.5;Melamine;Cartridge;600VAC
Allied Electronics
Bussmann FNQ-R-30 CLASS CC TIME DELAY REJECTION FUSE
MRO Supply
Time Delay Midget Class CC Rejection Fuse 30A 200kA IR
Carlton-Bates
FUSE CARTRIDGE 30A 600VAC 5AG
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
Packaging Bulk
Size-Length 38.1 mm
Size-Diameter 406 µm
RoHS Compliant
Current Rating 30 A
Voltage Rating (DC) 600 V

Documents

Newark
Datasheet 2 pages 14 years ago
Future Electronics
Datasheet 3 pages
element14
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 2 pages 14 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Datasheet 2 pages 8 years ago

Images

Alternate Names

BUSSMANN FNQ-R-30
BUSSMAN FNQ-R-30
COOPER BUSSMAN FNQ-R-30
BUSS FNQ-R-30
BUSSMANN/COOPER FNQ-R-30
BUS FNQ-R-30
BUSS FUSES FNQ-R-30
BUSSMA FNQ-R-30
COOPER BUSS FNQ-R-30
MAGNUM/COOPER BUSSMANN FNQ-R-30
BUSSMANN DIVISION FNQ-R-30
EDISON FNQ-R-30
BUSS FUSE FNQ-R-30
BUSSMN FNQ-R-30
COOPER BUSSMANN INC FNQ-R-30
BUSSMAN FUSES FNQ-R-30
BUSSMANN BY EATON FNQ-R-30
BUSSMANN COOPER BUSS FNQ-R-30
BUSSMANN / EATON FNQ-R-30
EATON BUSSMANN FNQ-R-30
COOPER Bussm FNQ-R-30
CTR FNQ-R-30
Cooper Bussmann Electronics FNQ-R-30
COOPER BU FNQ-R-30
BUSSMANN INT'L FNQ-R-30

Search for other parts like FNQ-R-30 »