Cooper Bussmann FNQ-R-2

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Datasheet

Technical Specifications

Physical
MountClip, Holder, Surface Mount
Number of Pins2
Weight8.618255 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FNQ-R-2.

Future Electronics
Datasheet2 pages21 years ago
Datasheet470 pages5 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet4 pages9 years ago
Sager Electronics
Datasheet3 pages0 years ago
Jameco
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Datasheet2 pages19 years ago
element14
Datasheet1 page21 years ago

Inventory History

3 month trend:
-69.32%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FNQ-R-2.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FNQ-R-2 provided by its distributors.

Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Time Delay UL Class CC Fuse, 2A, FNQ-R Series, 600V AC, Not Rated, 1 1/2 in L x 13/32 in dia
Electric Fuse, Time Delay Blow, 2A, 600VAC, 200000A (IR), Supplemental, Inline/holder,
2 Amp FNQ-R Fuse, 600 Volts Time Delay Fuse CROSS TO KLDR ATQR HCTR
FNQ-R Series Time Delay 600 V 2 A Ø 10.3 x 38.1 mm TRON® Cartridge Fuse
Fuse Rejection; Class CC; Time Delay; 600V; Ferrule; 2A
FUSE, 2A, 600V, TIME DELAY; Product Range:CC-TRON Series; Fuse Current:2A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes
Bussmann CC-Tron Time Delay Fuse, Current Limiting High Inrush, Series: FNQ-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 2 A, 600 V, 200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-R-2.
  • FNQ-R2
  • FNQR2

Technical Specifications

Physical
MountClip, Holder, Surface Mount
Number of Pins2
Weight8.618255 g
Technical
Current2 A
Current Rating2 A
Fuse Current2 A
Max Voltage Rating (AC)600 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FNQ-R-2.

Future Electronics
Datasheet2 pages21 years ago
Datasheet470 pages5 years ago
Electro Sonic
Datasheet6 pages8 years ago
Datasheet4 pages9 years ago
Sager Electronics
Datasheet3 pages0 years ago
Jameco
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages21 years ago
Datasheet2 pages19 years ago
element14
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant