Cooper Bussmann FNQ-R-15

Bussmann FNQ-R-15 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 15 Amp 600 Volt AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FNQ-R-15 2,810 Buy Now »
USD
20.36 19.85 18.98 18.98 18.98
Verical
FNQ-R-15 2,810 Buy Now »
USD
20.69 20.13 19.00 19.00 19.00
Avnet
FNQ-R-15 2,189 Buy Now »
USD
29.46 26.23 20.67 20.67 20.67
Digi-Key
283-2479-ND 9 Buy Now »
USD
32.07 28.25 22.91 19.09 19.09
Carlton-Bates
05171249711 108 Buy Now »
USD
25.70 25.70 24.48 24.48 24.48
Chip One Stop Japan
C1S153600137954 2,810 Buy Now »
JPY
3330.00 2440.00 1970.00 1970.00 1970.00
Newark
91F6000 63 Buy Now »
USD
32.07 28.25 22.91 19.09 19.09
TTI
FNQ-R-15 8,131 Buy Now »
USD
21.12 21.12 21.12 21.12 21.12
Zoro
G2865983 Yes ··
USD
28.44 28.44 28.44 28.44 28.44
Mouser
504-FNQ-R-15 166 Buy Now »
USD
32.07 28.25 22.91 21.38 21.38
Onlinecomponents.com
FNQR15 60 Buy Now »
USD
25.45 23.49 19.09 19.09 19.09
Fuses Unlimited
FNQ-R-15 374 ··
USD
15.28 13.89 13.89 13.89 13.89
Beyond Components
FNQ-R-15 187 Buy Now »
USD
27.76 27.76 27.76 27.76 27.76
Master Electronics
FNQR15 52 ··
USD
25.45 23.49 19.09 19.09 19.09
Galco
FNQ-R-15 26 Buy Now »
USD
17.60 17.60 17.60 17.60 17.60
Sager Electronics
FNQ-R-15 0 ··
USD
22.90 20.69 20.69 20.69
MRO Supply
1375077 Yes ··
USD
10.32 10.32 10.32 10.32 10.32
Raptor Supplies
GR0485849 Yes ··
GBP
29.33 29.33 29.33 29.33 29.33
Electronic Supply
FNQ-R-15 392 Send RFQ »
Future Electronics
FNQ-R-15 0 ··
USD
22.95 21.10 18.51 18.51 18.51
Allied Electronics
70150138 42 Buy Now »
USD
24.90 24.90 21.35 20.28 20.28
Crescent Electric Supply Co
413467 Yes ··
USD
14.40 14.40 14.40 14.40 14.40
Acklands-Grainger
BUSFNQ-R15 Yes ··
CAD
23.40 23.40 23.40 23.40 23.40
Grainger
4TWK7 Yes ··
USD
33.35 33.35 33.35 33.35 33.35
Farnell
4434195 63 Buy Now »
GBP
30.58 26.94 21.84 20.39 20.39
element14 APAC
4434195 63 Buy Now »
SGD
49.84 43.91 35.60 29.67 29.67
Electro Sonic
FNQR15 60 Buy Now »
USD
26.98 24.90 20.24 20.24 20.24
Avnet Europe
FNQ-R-15 0 ··
EUR
41.81 32.85 32.85 32.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
FNQ-R-15 5 Buy Now »
USD
16.57 16.57 16.57 16.57 16.57
Ralph's Elec.
FNQ-R-15 25 Buy Now »
Steven Engineering
FNQ-R-15 10 Buy Now »
Control Design Supply
FNQ-R-15 10 ··
Abacus Technologies
FNQ-R-15 1,904 ··
Relay Specialties
FNQ-R-15 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
FNQ-R-15 Contact Buy Now »
Touchstone Systems
FNQ-R-15 Contact Send RFQ »
North Star Micro
FNQ-R-15 Contact ··
XS Micro
FNQ-R-15 Contact ··
TransparentC
FNQ-R-15 Contact ··

Descriptions

CLASS CC TIME DELAY REJECTION FUSE
Master Electronics
FUSE, 15A, 600V, TIME DELAY
Newark
FUSE CARTRIDGE 15A 600VAC/300VDC
Digi-Key
BUSSMANN FNQ-R-15 Fuse, 15A, Class CC, FNQ-R, 600VAC/300VDC. More details: Fuse, 15 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATQR, Littelfuse KLDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Zoro
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Chip One Stop Japan
FUSE, 15A, 600V, TT, CLASS CC
Galco
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Verical
Fuse;Cylinder;Time Lag;15A;Class CC;Dims 0.41x1.5;Melamine;Cartridge;600VAC
Allied Electronics
Slow Blow, Time Lag Fuse; Voltage-Rated: 600 VAC; Current: 15 Amps; Package / Case: Cylindrical, 5AG, Midget, 10x38mm; Size / Dimension: 10.30mm x 38.00mm; Mounting Type: Holder
Relay Specialties
FUSE, 15A, 600V, TIME DELAY
element14 APAC
FUSE CC 600VAC TD UL
Fuses Unlimited
15 AMP 600V TIME DELAY
TTI
Time Delay Midget Class CC Rejection Fuse 15A 200kA IR
Carlton-Bates
Fuse 15A Class CC FNQ-R 600VAC/300VDC - GR0485849
Raptor Supplies
Fuse Class CC 15A 600V Slow Blow 2-Pin Cartridge Holder Carton
Avnet
Bussmann FNQ-R-15 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 15 Amp 600 Volt AC
Crescent Electric Supply Co
Bussmann Fuse (15A, Class CC, FNQ-R, 600VAC/300VDC). Model: FNQ-R-15. More details: Fuse, 15 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC/300VDC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut ATQR, Littelfuse KLDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Grainger
FUSE, 15A, 600V, TIME DELAY
Farnell
Fuse Midget Time Delay Fnq Series (Class CC Fuses) by Cooper Bussmann model: FNQ-R15. More details: Fuse Midget Time Delay Fnq Series (Class CC Fuses) by Cooper Bussmann model: FNQ-R15 for sale by Acklands-Grainger Canada
Acklands-Grainger
CLASS CC TIME DELAY REJECTION FUSE
Steven Engineering
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Sager Electronics
FNQ-R Series 10.3 x 38.1 mm 600 V 15 A Tron® Time-Delay Fuse
Future Electronics

Technical Specifications

Lead-Free Status Lead Free
Packaging Bulk
Size-Length 38.1 mm
Size-Diameter 10.414 mm
RoHS Compliant
Current Rating 15 A
Voltage Rating (DC) 600 V

Documents

Newark
Datasheet 2 pages 14 years ago
Future Electronics
Datasheet 3 pages
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 14 years ago
element14
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 2 pages 14 years ago

Images

Alternate Names

BUSSMANN FNQ-R-15
BUSSMAN FNQ-R-15
COOPER BUSSMAN FNQ-R-15
BUSS FNQ-R-15
BUSSMANN/COOPER FNQ-R-15
BUS FNQ-R-15
BUSS FUSES FNQ-R-15
BUSSMA FNQ-R-15
COOPER BUSS FNQ-R-15
MAGNUM/COOPER BUSSMANN FNQ-R-15
BUSSMANN DIVISION FNQ-R-15
EDISON FNQ-R-15
BUSS FUSE FNQ-R-15
BUSSMN FNQ-R-15
COOPER BUSSMANN INC FNQ-R-15
BUSSMAN FUSES FNQ-R-15
BUSSMANN BY EATON FNQ-R-15
BUSSMANN COOPER BUSS FNQ-R-15
BUSSMANN / EATON FNQ-R-15
EATON BUSSMANN FNQ-R-15
COOPER Bussm FNQ-R-15
CTR FNQ-R-15
Cooper Bussmann Electronics FNQ-R-15
COOPER BU FNQ-R-15
BUSSMANN INT'L FNQ-R-15

Search for other parts like FNQ-R-15 »