Cooper Bussmann FNQ-R-1

Bussmann FNQ-R-1 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 1 Amp 600 Volt AC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FNQ-R-1 10 Buy Now »
USD
20.22 19.21 18.70 18.70 18.70
Verical
FNQ-R-1 10 Buy Now »
USD
20.57 19.48 19.48 19.48 19.48
Avnet
FNQ-R-1 0 ··
USD
21.63 21.32 20.04 20.04 20.04
Digi-Key
283-2473-ND 48 Buy Now »
USD
31.56 27.81 22.55 18.79 18.79
Carlton-Bates
05171214703 34 Buy Now »
USD
25.29 25.29 25.29 25.29 25.29
Newark
29M9918 55 Buy Now »
USD
31.57 27.81 22.55 18.79 18.79
Chip One Stop Japan
C1S153600137918 10 Buy Now »
JPY
2570.00 2060.00 2060.00 2060.00 2060.00
Zoro
G0721427 Yes ··
USD
18.60 18.60 18.60 18.60 18.60
TTI
FNQ-R-1 2,071 Buy Now »
USD
23.84 23.84 23.84 23.84 23.84
Fuses Unlimited
FNQ-R-1 3,498 ··
USD
15.04 13.67 13.67 13.67 13.67
Mouser
504-FNQ-R-1 12 Buy Now »
USD
31.56 27.80 22.54 21.04 21.04
Onlinecomponents.com
FNQR1 257 Buy Now »
USD
25.05 23.12 18.79 18.79 18.79
Master Electronics
FNQR1 226 ··
USD
25.05 23.12 18.79 18.79 18.79
Galco
FNQ-R-1 36 Buy Now »
USD
17.32 17.32 17.32 17.32 17.32
Beyond Components
FNQ-R-1 4 Buy Now »
USD
28.68 28.68 28.68 28.68 28.68
Hutch & Son
FNQ-R-1 1 ··
USD
21.90 21.90 21.90 21.90 21.90
Sager Electronics
FNQ-R-1 0 ··
USD
23.55 22.54 21.04 21.04 21.04
Raptor Supplies
GR0579630 Yes ··
GBP
19.21 15.37 15.37 15.37 15.37
MRO Supply
1375050 Yes ··
USD
10.16 10.16 10.16 10.16 10.16
Electronic Supply
FNQ-R-1 384 Send RFQ »
Allied Electronics
70150123 1,179 Buy Now »
USD
24.53 24.53 21.03 19.98 19.98
Future Electronics
FNQ-R-1 0 ··
USD
22.58 20.76 18.21 18.21 18.21
Crescent Electric Supply Co
205105 Yes ··
USD
14.17 14.17 14.17 14.17 14.17
Acklands-Grainger
BUSFNQ-R1 Yes ··
CAD
19.85 19.85 19.85 19.85 19.85
Grainger
6F111 Yes ··
USD
21.77 21.77 21.77 21.77 21.77
Farnell
1703154 75 Buy Now »
GBP
21.07 21.07 16.37 16.37 16.37
element14 APAC
1703154 78 Buy Now »
SGD
49.05 43.22 38.32 38.32 38.32
Electro Sonic
FNQR1 257 Buy Now »
USD
26.55 24.51 19.92 19.92 19.92
RS Components
8548878 20 Buy Now »
GBP
18.29 18.29 16.39 15.68 15.68
Avnet Europe
FNQ-R-1 0 ··
EUR
41.22 32.39 32.39 32.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
BUSFNQ-R-1 42 Buy Now »
USD
29.21 24.97 23.82 23.82 23.82
Quest
FNQ-R-1 8 Buy Now »
USD
19.50 19.50 19.50 19.50 19.50
Ralph's Elec.
FNQ-R-1 75 Buy Now »
Interstate Connecting Components
FNQ-R-1 42 Buy Now »
Control Design Supply
FNQ-R-1 5 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FNQ-R-1 Contact ··
Touchstone Systems
FNQ-R-1 Contact Send RFQ »
XS Micro
FNQ-R-1 Contact ··

Descriptions

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Sager Electronics
BUSSMANN FNQ-R-1 Fuse, 1A, Class CC, FNQ-R, 600VAC. More details: Fuse, 1 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz Shawmut ATQR, Littelfuse KLDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Zoro
Fuse;Cylinder;Time Lag;1A;Class CC;Dims0.41x1.5;Melamine;Cartridge;600VAC
Allied Electronics
Bussmann Fuse (1A, Class CC, FNQ-R, 600VAC). Model: FNQ-R-1. More details: Fuse, 1 Fuse Amps, Nonindicating, FNQ-R Series, 600VAC Voltage Rating, Time Delay, CC Class, Dual Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut ATQR, Littelfuse KLDR, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-01
Grainger
FNQ-R-1 AMP FUSE
Hutch & Son
Fuse, 1A, 600V, T, CC
Galco
ELECTRICAL POWER FUSE
Farnell
FUSE CARTRIDGE 1A 600VAC 5AG
Digi-Key
CLASS CC TIME DELAY
Master Electronics
FNQ-R Series 10.3 x 38.1 mm 600 V 1 A Tron® Time-Delay Fuse
Future Electronics
FUSE CC 600VAC TD UL
Fuses Unlimited
Bussmann FNQ-R-1 Limitron Class CC FNQ-R Time-Delay Fuse Rejection-Type Fuse 1 Amp 600 Volt AC
Crescent Electric Supply Co
Fuse Midget Time Delay Fnq Series (Class CC Fuses) by Cooper Bussmann model: FNQ-R1. More details: CC-TRON time-delay, rejection type fuse, 1 amp, 600 volts AC, 200, 000 amp RMS symmetrical interrupting capacity.
Acklands-Grainger
Fuse Class CC 1A 600V Slow Blow 2-Pin Cartridge Holder Carton
Avnet
FUSE, 1A, 600V, TIME DELAY
Newark
CLASS CC TIME DELAY BULK
Onlinecomponents.com
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Verical
Fuse 1A Class CC FNQ-R 600VAC - GR0579630
Raptor Supplies
Time Delay Midget Class CC Rejection Fuse 1A 200kA IR
Carlton-Bates
ELECTRICAL POWER FUSE
element14 APAC
Slow Blow, Time Lag Fuse; Voltage-Rated: 600 VAC; Current: 1 Amp; Package / Case: Cylindrical, 5AG, Midget, 10x38mm; Size / Dimension: 10.30mm x 38.00mm; Mounting Type: Holder
Relay Specialties
Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton
Chip One Stop Japan
1 AMP 600V TIME DELAY
TTI

Technical Specifications

Voltage Rating (AC) 54.7 V
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 38.1 mm
RoHS Compliant
Current Rating 1 A
Size-Diameter 406 µm

Documents

Newark
Datasheet 2 pages 14 years ago
Fuses Unlimited
Datasheet 3 pages
element14
Datasheet 1 page 14 years ago
Jameco
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 2 pages 14 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 14 years ago

Images

Alternate Names

BUSSMANN FNQ-R-1
BUSSMAN FNQ-R-1
COOPER BUSSMAN FNQ-R-1
BUSS FNQ-R-1
BUSSMANN/COOPER FNQ-R-1
BUS FNQ-R-1
BUSS FUSES FNQ-R-1
BUSSMA FNQ-R-1
COOPER BUSS FNQ-R-1
MAGNUM/COOPER BUSSMANN FNQ-R-1
BUSSMANN DIVISION FNQ-R-1
EDISON FNQ-R-1
BUSS FUSE FNQ-R-1
BUSSMN FNQ-R-1
COOPER BUSSMANN INC FNQ-R-1
BUSSMAN FUSES FNQ-R-1
BUSSMANN BY EATON FNQ-R-1
BUSSMANN COOPER BUSS FNQ-R-1
BUSSMANN / EATON FNQ-R-1
EATON BUSSMANN FNQ-R-1
COOPER Bussm FNQ-R-1
CTR FNQ-R-1
Cooper Bussmann Electronics FNQ-R-1
COOPER BU FNQ-R-1
BUSSMANN INT'L FNQ-R-1

Search for other parts like FNQ-R-1 »