Cooper Bussmann FNQ-1

Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FNQ-1 10 Buy Now »
USD
19.00 18.32 17.80 17.80 17.80
Verical
FNQ-1 10 Buy Now »
USD
18.55 18.55 18.55 18.55
Avnet
FNQ-1 6 Buy Now »
USD
26.72 23.80 18.75 18.75 18.75
Carlton-Bates
05171278613 27 Buy Now »
USD
23.31 23.31 23.31 23.31 23.31
Newark
29M9935 15 Buy Now »
USD
29.09 25.63 20.78 17.32 17.32
Chip One Stop Japan
C1S211700305476 10 Buy Now »
JPY
3120.00 2240.00 2240.00 2240.00 2240.00
Zoro
G0521832 Yes ··
USD
16.43 16.43 16.43 16.43 16.43
TTI
FNQ-1 110 Buy Now »
USD
22.86 22.86 22.86 22.86 22.86
Fuses Unlimited
FNQ-1 179 ··
USD
11.08 10.07 10.07 10.07 10.07
Onlinecomponents.com
FNQ1 7 Buy Now »
USD
23.08 21.31 17.31 17.31 17.31
Components Center
FNQ-1 10 Buy Now »
USD
4.16 4.16 3.20 3.20 3.20
Galco
FNQ-1 6 Buy Now »
USD
15.96 15.96 15.96 15.96 15.96
Master Electronics
FNQ1 6 ··
USD
23.08 21.31 17.31 17.31 17.31
Sager Electronics
FNQ-1 0 ··
USD
20.78 18.76 18.76 18.76
MRO Supply
1375016 Yes ··
USD
92.30 92.30 92.30 92.30 92.30
Beyond Components
FNQ-1 0 ··
USD
22.58 22.58 22.58 22.58 22.58
Raptor Supplies
GR0494954 Yes ··
GBP
17.21 13.77 13.77 13.77 13.77
Future Electronics
FNQ-1 8 Buy Now »
USD
19.84 19.04 16.00 16.00 16.00
Bisco
FNQ-1 10 Buy Now »
Allied Electronics
70149283 23 Buy Now »
USD
22.60 22.60 19.38 18.41 18.41
Digi-Key
283-3445-ND 0 ··
USD
29.09 25.62 20.77 17.31 17.31
Crescent Electric Supply Co
16881 Yes ··
USD
12.11 12.11 12.11 12.11 12.11
Acklands-Grainger
BUSFNQ1 Yes ··
CAD
20.06 20.06 20.06 20.06 20.06
Grainger
4XC48 Yes ··
USD
20.54 20.54 20.54 20.54 20.54
Dalis Electronics
FNQ-1 10 ··
Peerless Electronic Supplies
FNQ-1 Contact Buy Now »
Farnell
1387049 15 Buy Now »
GBP
27.74 24.44 19.81 18.49 18.49
element14 APAC
1387049 15 Buy Now »
SGD
45.52 40.10 32.52 28.18 28.18
Electro Sonic
FNQ1 7 Buy Now »
USD
24.46 22.59 18.35 18.35 18.35
Avnet Europe
FNQ-1 0 ··
EUR
37.84 29.73 29.73 29.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
FNQ-1 21 Buy Now »
USD
7.09 7.09 7.09 7.09 7.09
Quest 2
FNQ-1 3 Buy Now »
USD
17.55 17.55 17.55 17.55 17.55
FNQ-1 390 Buy Now »
USD
17.55 17.55 16.20 15.53 15.53
Heilind Electronics
BUSFNQ-1 5 Buy Now »
USD
26.92 26.92 26.92 26.92 26.92
Eurotronik
FNQ-1 91 ··
Ralph's Elec.
FNQ-1 7 Buy Now »
Interstate Connecting Components
FNQ-1 5 Buy Now »
Abacus Technologies
FNQ1 200 ··
Control Design Supply
FNQ-1 52 ··
4 Star Electronics
FNQ1 763 Send RFQ »
Relay Specialties
FNQ-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
FNQ-1 Contact Buy Now »
North Star Micro
FNQ-1 Contact ··
Touchstone Systems
FNQ-1 Contact Send RFQ »
TransparentC
FNQ-1 Contact ··
XS Micro
FNQ-1 Contact ··

Descriptions

BUSS MIDGET FUSE
Electro Sonic
Fuse, 1A, 500V, M, Time Delay, 10x38mm
Galco
FUSE, 1A, 500V, TIME DELAY
Newark
FNQ Series 10.4 x 38.1 mm 500 V 1 A Tron® Time-Delay Fuses
Future Electronics
"Bussmann FNQ-1 T-Tron Midget Time-Delay Fuse 1 Amp, 500 Volt AC,"
Crescent Electric Supply Co
FUSE MIDGET 500VAC TD UL
Fuses Unlimited
BUSS MIDGET FUSE
Master Electronics
Slow Blow, Time Lag Fuse; Voltage-Rated: 500 VAC; Current: 1 Amp; Package / Case: Cylindrical, 5AG, Midget, 10x38mm; Size / Dimension: 10.30mm x 38.00mm; Mounting Type: Holder
Relay Specialties
FUSE 1 AMP FNQ (500V)
Heilind Electronics
FUSE CARTRIDGE 1A 500VAC 5AG
Digi-Key
FUSE, 1A, 500V, TIME DELAY
Farnell
BUSSMANN FNQ-1 Fuse, 1A, Midget, FNQ, 500VAC, Fiberglass. More details: Fuse, 1 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut GFN, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01
Zoro
Bussmann Fuse (1A, Midget, Fnq, 500VAC, Fiberglass). Model: FNQ-1. More details: Fuse, 1 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Mersen/Ferraz Shawmut GFN, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01
Grainger
1 AMP 500V TIME DELAY
TTI
Fuse; Cylinder; Time Lag; 1A; 5AG; 0.4063x1.5 in; Fiber Tube; Cartridge; 500VAC
Allied Electronics
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton
Sager Electronics
FUSE 1 AMP FNQ (500V)
Interstate Connecting Components
BUSS MIDGET FUSE
Onlinecomponents.com
Fuse Midget 1A 500V Slow Blow 2-Pin Cartridge Holder Carton
Avnet
Fuse 1A Midget FNQ 500VAC Fiberglass - GR0494954
Raptor Supplies
Time Delay Midget Standard Fuse 1A 10kA IR
Carlton-Bates
Fuse Midget Slow Blow Acting 1A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton
Verical
FUSE, 1A, 500V, TIME DELAY
element14 APAC
Fuse Midget Time Delay Fnq Series (Time Delay Midget Fuses) by Cooper Bussmann model: FNQ1. More details: Tron, time-delay midget fuse, 1 amp, 500 volts AC, 10, 000 amp RMS symmetrical interrupting capacity.
Acklands-Grainger

Technical Specifications

Voltage Rating (DC) 500 V
Lead-Free Status Lead Free
Size-Length 38.1 mm
RoHS Compliant
Size-Diameter 406 µm
Current Rating 1 A

Documents

Newark
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page
Datasheet 1 page 14 years ago
Jameco
Datasheet 2 pages 8 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 14 years ago

Images

Alternate Names

BUSSMANN FNQ-1
BUSSMAN FNQ-1
COOPER BUSSMAN FNQ-1
BUSS FNQ-1
BUSSMANN/COOPER FNQ-1
BUS FNQ-1
BUSS FUSES FNQ-1
BUSSMA FNQ-1
COOPER BUSS FNQ-1
MAGNUM/COOPER BUSSMANN FNQ-1
BUSSMANN DIVISION FNQ-1
EDISON FNQ-1
BUSS FUSE FNQ-1
BUSSMN FNQ-1
COOPER BUSSMANN INC FNQ-1
BUSSMAN FUSES FNQ-1
BUSSMANN BY EATON FNQ-1
BUSSMANN COOPER BUSS FNQ-1
BUSSMANN / EATON FNQ-1
EATON BUSSMANN FNQ-1
COOPER Bussm FNQ-1
CTR FNQ-1
Cooper Bussmann Electronics FNQ-1
COOPER BU FNQ-1
BUSSMANN INT'L FNQ-1

Search for other parts like FNQ-1 »