Cooper Bussmann FNM-10

Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialFiberglass
Housing MaterialFiber
MountClip, Holder, Surface Mount
Number of Pins2
Weight4.989516 g
Technical
Current10 A
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FNM-10.

Sager Electronics
Datasheet3 pages14 years ago
Newark
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages20 years ago
Future Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-30.48%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann FNM-10.

Related Parts

Descriptions

Descriptions of Cooper Bussmann FNM-10 provided by its distributors.

Fuse Midget Slow Blow Acting 10A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;10A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 10A, 250VAC, 200A (IR), Inline/holder, MIDGET
Fuse, Time Delay, 10A, FNM Series, 250V AC, Not Rated, 1-1/2" L x 13/32" dia
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 10A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:10A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM10

Technical Specifications

Physical
Body MaterialFiberglass
Housing MaterialFiber
MountClip, Holder, Surface Mount
Number of Pins2
Weight4.989516 g
Technical
Current10 A
Current Rating10 A
Fuse Current10 A
Max Voltage Rating (AC)250 V
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann FNM-10.

Sager Electronics
Datasheet3 pages14 years ago
Newark
Datasheet3 pages8 years ago
element14 APAC
Datasheet2 pages20 years ago
Future Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant