Schaffner FN283-2-06

Power Entry Module, Compact, 2A, Fast-on/Solder Lug Connections;FN280 Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FN28326 37 Buy Now »
USD
17.98 17.05 16.85 16.85 16.85
Verical 2
FN283-2-06 37 Buy Now »
USD
16.98 16.98 16.98 16.98
FN283-2-06 40 Buy Now »
USD
17.50 17.50 17.50 17.50
Digi-Key
817-1099-ND 53 Buy Now »
USD
24.33 21.96 19.07 17.09 17.09
Newark
11B2994 114 Buy Now »
USD
24.34 21.97 19.08 17.10 17.10
Mouser
631-FN283-2/06 56 Buy Now »
USD
24.32 21.96 19.06 18.01 18.01
Onlinecomponents.com
FN283206 40 Buy Now »
USD
17.50 16.64 16.10 16.10 16.10
Master Electronics
FN283206 35 ··
USD
17.50 16.64 16.10 16.10 16.10
Sager Electronics
FN 283-2-06 20 Buy Now »
USD
18.37 17.42 15.78 15.78 15.78
Allied Electronics
70027212 330 Buy Now »
USD
18.63 17.69 17.69 17.69 17.69
Farnell 2
1104582 758 Buy Now »
GBP
16.81 14.29 13.43 13.15 13.15
1839812 114 Buy Now »
GBP
28.45 28.45 23.00 20.73 20.73
element14 APAC 2
1839812 114 Buy Now »
SGD
38.05 34.36 29.82 27.37 27.37
1104582 760 Buy Now »
SGD
36.01 32.51 28.22 25.31 25.31
Electro Sonic
FN283206 40 Buy Now »
USD
18.55 17.64 17.07 17.07 17.07
RS Components
7761184 156 Buy Now »
GBP
17.33 15.59 14.73 14.73 14.73
Avnet Europe
FN 283-2-06 0 ··
EUR
20.06 18.63 18.63
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FN283-2-06 Contact Send RFQ »
North Star Micro
FN283-2-06 Contact ··
XS Micro
FN283-2-06 Contact ··

Descriptions

Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Sager Electronics
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Verical
IEC Inlet filter with single fuse 2A
RS Components
Power Entry Module, Compact, 2A, Fast-on/Solder Lug Connections;FN280 Series
Allied Electronics
Compact Power Entry Module
Master Electronics
POWER ENTRY MODULE
element14 APAC
PWR ENT MOD RCPT IEC320-C14 PNL
Digi-Key
POWER ENTRY MODULE
Farnell
Compact Power Entry Module
Onlinecomponents.com
FILTER, 2A, 1 FUSE, SCREW IN
Newark

Technical Specifications

RoHS Compliant
Gender Male
Voltage Rating (AC) 250 V
Capacitance 220 nF
Inductance 2 mH
Voltage Rating (DC) 250 V
REACH SVHC Compliance No SVHC
Current Rating 2 A
Mounting Type Quick Connect Panel

Documents

Farnell
Datasheet
Datasheet 4 pages 7 years ago
Datasheet 3 pages 4 years ago
element14 APAC
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 4 pages 8 years ago
Datasheet 4 pages
Electro Sonic
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 5 pages 3 years ago
Newark
Datasheet 5 pages 4 years ago
_crawl Avnet
Datasheet 5 pages 4 years ago

Images

Alternate Names

SCHA FN283-2-06
SCHAFFNER EMC FN283-2-06
SCHAFFNER EMC INC FN283-2-06
SCHAFFNE FN283-2-06
SCHAFFN FN283-2-06
SCHAFFNER USA FN283-2-06
SCHAFFNER/NO FN283-2-06
1298 SCHAFFNER FN283-2-06
SCHAFF FN283-2-06
SCHAFFNER EMV AG FN283-2-06

Search for other parts like FN283 »