Schaffner FN256-36-47

Power Line Filter General Purpose 0Hz to 60Hz 36A 480VAC Terminal Block Flange Mount Medical

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FN256-36/47 4 Buy Now »
USD
244.29 214.10 212.16 212.16 212.16
Verical
FN256-36-47 13 Buy Now »
USD
294.21 259.08 259.08 259.08 259.08
Newark 2
24M2142 32 Buy Now »
USD
322.87 294.01 272.03 272.03 272.03
85K8052 4 Buy Now »
USD
234.00 225.76 202.69 197.75 197.75
Digi-Key
817-1071-ND 7 Buy Now »
USD
247.18 238.94 214.22 208.15 208.15
Chip One Stop Japan
C1S703800016025 4 Buy Now »
JPY
27200.00 27200.00 27200.00 27200.00 27200.00
Mouser
631-FN256-36/47 1 Buy Now »
USD
247.16 238.92 229.44 229.44 229.44
Onlinecomponents.com
FN2563647 20 Buy Now »
USD
214.77 200.58 200.58 200.58 200.58
Master Electronics
FN2563647 11 ··
USD
214.77 200.58 200.58 200.58 200.58
Sager Electronics
FN256-36-47 5 Buy Now »
USD
210.56 200.66 200.66 200.66 200.66
Allied Electronics
70027133 13 Buy Now »
USD
233.46 233.46 233.46 233.46 233.46
Farnell
1209488 39 Buy Now »
GBP
150.32 144.95 142.05 142.05 142.05
element14 APAC
1209488 36 Buy Now »
SGD
274.96 255.31 247.34 247.34 247.34
RS Components
2629928 69 Buy Now »
GBP
151.84 146.41 146.41 146.41 146.41
Electro Sonic
FN2563647 20 Buy Now »
USD
227.66 212.61 212.61 212.61 212.61
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FN256-36-47 Contact ··
Touchstone Systems
FN256-36-47 Contact Send RFQ »
XS Micro
FN256-36-47 Contact ··

Descriptions

3 phase+neutral low profile filter 36A
RS Components
FILTER, 36A, 3 PHASE, NEUTRAL; Current Rating:36A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:SEMKO; External Depth:125mm; External Length / Height:115mm; External Width:130mm; Inductance:1.1mH; Leakage Current:3.4mA; No. of Phases:Three; RMS Current Max:40.8A; Voltage Rating VAC:480V; Weight:1500g
element14 APAC
Power Line Filter General Purpose 0Hz to 60Hz 36A 480VAC Terminal Block Flange Mount Medical
Sager Electronics
LINE FILTER 36A CHASSIS MOUNT
Digi-Key
POWER LINE FILTER, 36A, 3.4mA; Filter Type:EMI / RFI; Current Rating:36A; Voltage Rating:480VAC; Leakage Current Max:3.4mA; Capacitance:4.4µF; Inductance Min:1.1mH; Filter Terminals:Terminal Block; Current Rating:36A ;RoHS Compliant: Yes
Newark
Motor Drive Filters
Master Electronics
Filter; 480 VAC; 36 A; UL Recognized, CSA Certified, IEC Approved
Allied Electronics
FILTER, 36A, 3 PHASE, NEUTRAL; Current Rating:36A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:SEMKO; External Depth:125mm; External Length / Height:115mm; External Width:130mm; Inductance:1.1mH; Leakage Current:3.4mA; No. of Phases:3; RMS Current Max:40.8A; Voltage Rating VAC:480V; Weight:1500g
Farnell
Motor Drive Filters
Onlinecomponents.com

Technical Specifications

Voltage Rating (AC) 480 V
Capacitance 4.4 µF
Inductance 1.1 mH
RoHS Compliant
Current Rating 36 A
REACH SVHC Compliance No SVHC
Weight 1.5 kg
Voltage Rating (DC) 480 V

Documents

Newark
Datasheet
Farnell
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 4 pages 5 years ago
Datasheet 3 pages 8 years ago
element14
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago

Images

Alternate Names

SCHA FN256-36-47
SCHAFFNER EMC FN256-36-47
SCHAFFNER EMC INC FN256-36-47
SCHAFFNE FN256-36-47
SCHAFFN FN256-36-47
SCHAFFNER USA FN256-36-47
SCHAFFNER/NO FN256-36-47
1298 SCHAFFNER FN256-36-47
SCHAFF FN256-36-47
SCHAFFNER EMV AG FN256-36-47

Search for other parts like FN256 »