Schaffner FN2070-3-06

Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
817-1303-ND 129 Buy Now »
USD
20.85 20.22 18.32 15.96 15.96
Verical
FN2070-3-06 4 Buy Now »
USD
17.20 17.20 17.20 17.20
Newark
66F8758 63 Buy Now »
USD
20.47 20.47 19.01 16.77 16.77
Mouser
631-FN2070-3/06 90 Buy Now »
USD
19.80 19.21 17.40 15.17 15.17
Allied Electronics
70027228 17 Buy Now »
USD
17.90 17.01 17.01 17.01 17.01
Onlinecomponents.com
FN2070306 18 Buy Now »
USD
18.29 17.33 15.39 14.87 14.87
Sager Electronics
FN2070-3-06 62 Buy Now »
USD
17.93 17.93 15.39 15.39 15.39
Master Electronics
FN2070306 15 ··
USD
18.29 17.33 15.39 14.87 14.87
Electro Sonic
FN2070306 18 Buy Now »
USD
19.39 18.37 16.31 15.76 15.76
Avnet Europe
FN2070-3-06 290 Buy Now »
USD
18.40 15.57 14.46 14.46
RS Components
2192937 1,068 Buy Now »
Avnet Asia
FN2070-3-06 0 ··
USD
11.52 10.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
FN2070-3-06 4 Buy Now »
Score Electronics
FN 2070-3-06 5 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FN2070-3-06 Contact Send RFQ »
Chip 1 Exchange
FN2070-3-06 Contact ··
North Star Micro
FN2070-3-06 Contact ··
XS Micro
FN2070-3-06 Contact ··

Descriptions

FILTER, 3A, MULTI STAGE, CHASSIS; Current Rating:3A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:0.47µF; Capacitance Y Type Capacitor:4.7nF; External Depth:85mm; External Length / Height:40.3mm; External Width:54mm; Fixing Centres:75mm; Inductance:9.8mH; Leakage Current:0.4mA; No. of Phases:Single; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Supply Frequency Max:400Hz; Terminal Type:6.35mm x 0.8mm; Voltage Rating VAC:250V; Weight:250g
element14 APAC
General Purpose Filters
Master Electronics
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Verical
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
Avnet Europe
Schaffner * FN 2070-3-06
Score Electronics
FILTER, 3A, MULTI STAGE, CHASSIS; Current Rating:3A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CSA, SEV; Capacitance X Type Capacitor:0.47µF; Capacitance Y Type Capacitor:4.7nF; External Depth:85mm; External Length / Height:40.3mm; External Width:54mm; Fixing Centres:75mm; Inductance:9.8mH; Leakage Current:0.4mA; No. of Phases:1; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Supply Frequency Max:400Hz; Terminal Type:6.35mm x 0.8mm; Voltage Rating VAC:250V; Weight:250g
Farnell
Single-Phase Filter; Filter Type:RFI; Current Rating:3A; Voltage Rating:250V; Capacitance:1µF; Current Rating:3A; Inductance:7.8µH; Mounting Type:Flange; Series:FN2070; Terminal Type:Quick Connect ;RoHS Compliant: Yes
Newark
FILTER, MULTI-STAGE PERFORMANCE, 3A, FAST-ON/SOLDER LUG CONNECTIONS
Allied Electronics
Power Line Filter 0Hz to 400Hz 3A 250VAC Quick Connect Chassis Mount
Avnet Asia
Power Line Filter EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Sager Electronics
2 stage high performance filter 3A
RS Components
LINE FILTER 110/250VAC 3A CHAS
Digi-Key
General Purpose Filters
Onlinecomponents.com

Technical Specifications

Capacitance 1 µF
Mounting Type Flange Quick Connect
Current Rating 3 A
REACH SVHC Compliance No SVHC
Weight 250 g
Size-Height 40.3 mm
Voltage Rating (DC) 250 V
Voltage Rating (AC) 250 V
Inductance 7.8 µH
RoHS Compliant

Documents

Farnell
Datasheet
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Arrow
Datasheet 16 pages 17 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 5 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 16 pages 17 years ago
element14
Datasheet 4 pages 7 years ago

Images

Alternate Names

SCHA FN2070-3-06
SCHAFFNER EMC FN2070-3-06
SCHAFFNER EMC INC FN2070-3-06
SCHAFFNE FN2070-3-06
SCHAFFN FN2070-3-06
SCHAFFNER USA FN2070-3-06
SCHAFFNER/NO FN2070-3-06
1298 SCHAFFNER FN2070-3-06
SCHAFF FN2070-3-06
SCHAFFNER EMV AG FN2070-3-06

Search for other parts like FN2070 »