Schaffner FN2010-3-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
817-1242-ND 113 Buy Now »
USD
13.90 12.63 9.79 8.21 7.98
Newark
85K8036 304 Buy Now »
USD
10.54 9.73 9.03 8.22 8.22
Mouser
631-FN2010-3/06 173 Buy Now »
USD
13.20 12.00 9.30 7.80 7.80
Onlinecomponents.com
FN2010306 141 Buy Now »
USD
9.36 9.36 7.89 7.80 7.80
Master Electronics
FN2010306 124 ··
USD
9.36 9.36 7.89 7.80 7.80
Sager Electronics
FN2010-3-06 20 Buy Now »
USD
9.18 9.18 7.89 7.89 7.89
Allied Electronics
70027177 40 Buy Now »
USD
9.42 8.95 8.95 8.95 8.95
Farnell
1191363 659 Buy Now »
GBP
6.75 6.50 6.13 6.13 6.13
element14 APAC
1191363 632 Buy Now »
SGD
12.51 11.61 11.17 11.17 11.17
Schukat
FN2010-3-06 60 Buy Now »
EUR
13.10 9.80 7.65 7.65 7.65
RS Components
2192779 1,178 Buy Now »
GBP
6.82 6.57 6.32 6.32 6.32
Electro Sonic
FN2010306 141 Buy Now »
USD
9.92 9.92 8.36 8.27 8.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
FN2010-3-06 5 Buy Now »
Electronic Supply
FN2010-3-06 20 Send RFQ »
STLAA.com
FN2010-3-06 192 ··
Quest
FN2010-3-06 0 ··
Score Electronics
FN 2010-3-06 36 Send RFQ »
GreenTree Electronics
FN2010-3-06 127 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
FN2010-3-06 Contact ··
North Star Micro
FN2010-3-06 Contact ··
Touchstone Systems
FN2010-3-06 Contact Send RFQ »
XS Micro
FN2010-3-06 Contact ··

Descriptions

General Purpose Filters
Onlinecomponents.com
Schaffner * FN 2010-3-06
Score Electronics
LINE FILTER 250VAC 3A CHASS MNT
Digi-Key
Filter, General-Purpose, 3A, Fast-on/Solder Lug Connections
Allied Electronics
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Quick Connect Flange Mount
Sager Electronics
General Purpose Filters
Master Electronics
Single Phase Filter 1-Stage FN2010 3A
Schukat
EMI Line Filter; Filter Type:RFI; Current Rating:3A; Voltage Rating:250V; Capacitance X:0.1µF; Capacitance Y:4.7nF; Current Rating:3A; Inductance:2.5mH; Mounting Type:Flange; Series:FN2010; Terminal Type:Quick Connect ;RoHS Compliant: Yes
Newark
FILTER, 3A, CHASSIS; Current Rating:3A; SVHC:No SVHC (20-Jun-2011); Bleed Resistor Resistance:1Mohm; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:4.7nF; External Depth:64mm; External Length / Height:24.3mm; External Width:35mm; Fixing Centres:54mm; Inductance:2.5mH; Leakage Current:0.4mA; No. of Phases:1; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Supply Frequency Max:400Hz; Terminal Type:6.35mm x 0.8mm; Voltage Rating VAC:250V; Weight:65g
element14 APAC
FILTER, 3A, CHASSIS; Current Rating:3A; SVHC:No SVHC (20-Jun-2011); Approval Bodies:VDE, CSA, SEV; Bleed Resistor Resistance:1Mohm; Capacitance X Type Capacitor:0.1µF; Capacitance Y Type Capacitor:4.7nF; External Depth:64mm; External Length / Height:24.3mm; External Width:35mm; Fixing Centres:54mm; Inductance:2.5mH; Leakage Current:0.4mA; No. of Phases:1; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Standard:IEC950; Supply Frequency Max:400Hz; Terminal Type:6.35mm x 0.8mm; Voltage Rating VAC:250V; Weight:65g
Farnell
1 phase low cost chassis mount filter 3A
RS Components

Technical Specifications

Weight 65 g
Voltage Rating (AC) 250 V
Capacitance 100 nF
RoHS Compliant
Mounting Type Flange Quick Connect
Current Rating 3 A
REACH SVHC Compliance No SVHC
Size-Height 24.3 mm
Voltage Rating (DC) 250 V
Inductance 2.5 mH

Documents

Farnell
Datasheet
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 4 pages 8 years ago
element14
Datasheet 4 pages 8 years ago
Onlinecomponents.com
Datasheet 4 pages 2 years ago
Datasheet 5 pages 2 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago

Images

Alternate Names

SCHA FN2010-3-06
SCHAFFNER EMC FN2010-3-06
SCHAFFNER EMC INC FN2010-3-06
SCHAFFNE FN2010-3-06
SCHAFFN FN2010-3-06
SCHAFFNER USA FN2010-3-06
SCHAFFNER/NO FN2010-3-06
1298 SCHAFFNER FN2010-3-06
SCHAFF FN2010-3-06
SCHAFFNER EMV AG FN2010-3-06

Search for other parts like FN2010 »