Fairchild Semiconductor FMS6146MTC14X

FMS Series 6 Ch 4Th Order Standard Definition Video Filter Driver - TSSOP-14

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
FMS6146MTC14X 92 Buy Now »
USD
0.870 0.699 0.690 0.684 0.684
Verical
FMS6146MTC14X 12,500 Buy Now »
USD
0.335
Rochester Electronics
FMS6146MTC14X 74,393 Buy Now »
USD
1.03 1.03 0.920 0.840 0.840
Mouser
512-FMS6146MTC14X 2,463 Buy Now »
USD
0.870 0.700 0.538 0.375 0.319
Avnet
FMS6146MTC14X 0 ··
USD
0.339
Future Electronics
FMS6146MTC14X 0 ··
USD
0.295
Digi-Key
FMS6146MTC14XTR-ND 0 ··
USD
0.350
Avnet Europe
FMS6146MTC14X 0 ··
USD
0.298
Avnet Asia
FMS6146MTC14X 0 ··
USD
0.342
RS Components
7390202 8 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
FMS6146MTC14X 2,500 ··
ChipNet
FMS6146MTC14X 800 Buy Now »
USD
0.490 0.490 0.417 0.368 0.368
Ewing Components
FMS6146MTC14X 8,479 Send RFQ »
Abacus Technologies
FMS6146MTC14X 12,814 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
FMS6146MTC14X Contact ··
North Star Micro
FMS6146MTC14X Contact ··
Touchstone Systems
FMS6146MTC14X Contact Send RFQ »
XS Micro
FMS6146MTC14X Contact ··

Descriptions

Video Filter Driver 14-Pin TSSOP T/R
Verical
IC DVR VIDEO FILTER 6CH 14TSSOP
Digi-Key
ANG FG, LOW COST 6 CHANNEL,4TH ORD,STD DEF VIDEO FLTR DRIVER
Avnet
Video Filter Driver 14-Pin TSSOP T/R
Avnet Asia
Digital Video Products Video Filter Driver
Mouser
FMS Series 6 Ch 4Th Order Standard Definition Video Filter Driver - TSSOP-14
Future Electronics
Video Filter Driver 14-Pin TSSOP T/R
Avnet Europe
The FMS6146 Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Six 4th-order filters provide improved image quality compared to typical 2nd or 3rd-order passive solutions. The FMS6146 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see Applications section for details). The outputs can drive AC- or DC-coupled single (150Ω) or dual (75Ω) loads. DC coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output (see Applications section for details).
Fairchild Semiconductor
The FMS6146 Low-Cost Video Filter (LCVF) is intended to replace passive LC filters and drivers with a low-cost integrated device. Six 4th-order filters provide improved image quality compared to typical 2nd or 3rd-order passive solutions. The FMS6146 may be directly driven by a DC-coupled DAC output or an AC-coupled signal. Internal diode clamps and bias circuitry may be used if AC-coupled inputs are required (see Applications section for details). The outputs can drive AC- or DC-coupled single (150W) or dual (75W) loads. DC coupling the outputs removes the need for output coupling capacitors. The input DC levels are offset approximately +280mV at the output (see Applications section for details). Product Highlights: Six fourth-order 8MHz (SD) filters Drives single,AC- or DC-coupled, video loads (2VPP, 150W) Drives dual, AC- or DC-coupled video loads (2VPP , 75W) Transparent input clamping AC or DC-coupled inputs AC or DC-coupled outputs DC-coupled outputs eliminate AC-coupling capacitors 5V only Robust 8KV ESD protection Lead (Pb) Free TSSOP-14 package
North Star Micro
Video Filter Driver 1 4 Pin TSSOP
RS Components

Technical Specifications

Supply Voltage (DC) 6 V
Bandwidth 7.8 MHz
Input Voltage (DC) 1.4 V
Frequency 27 MHz
Supply Current 46 mA
Packaging Cut Tape (CT)
RoHS Compliant
Number of Channels 6
Case / Package / Footprint TSSOP
Lifecycle Status Active
Mounting Type Surface Mount
Output Voltage 5.25 V
Number of Pins 14
Lead-Free Status Lead Free
Quiescent Current 35 mA

Documents

Future Electronics
Datasheet 11 pages 7 years ago
Fairchild Semiconductor
Technical Drawing 1 page 9 years ago
iiiC
Datasheet 11 pages
Mouser
Datasheet 10 pages 8 years ago
Digi-Key
Datasheet 10 pages 9 years ago
Compliance Statements
Reach Statement 2 pages 4 years ago
Rohs Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FMS6146MTC14X
FSC FMS6146MTC14X
FAIR FMS6146MTC14X
QTC FMS6146MTC14X
FAI FMS6146MTC14X
FAIRCHIL FMS6146MTC14X
FAIRCHILD SEMI FMS6146MTC14X
FCS FMS6146MTC14X
QT OPTO FMS6146MTC14X
FAIRCH FMS6146MTC14X
SPT FMS6146MTC14X
FAIRCHILD SEMICONDUCTOR CORP FMS6146MTC14X
FAIRCHI FMS6146MTC14X
FAIRC FMS6146MTC14X
FARICHILD FMS6146MTC14X
FAIRCHLD FMS6146MTC14X
FCH FMS6146MTC14X
FARA FMS6146MTC14X
FDS FMS6146MTC14X
FAIRCHILD SEMICONDUC FMS6146MTC14X
NSC/FSC FMS6146MTC14X
SIGNAL PROCESSING TECHNOLOGIES FMS6146MTC14X
FAIRCHILD SEMIC FMS6146MTC14X
OTHER FMS6146MTC14X
FAIRCHICD FMS6146MTC14X

Search for other parts like FMS6146 »