Yageo FMP100JR-52-150R

Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance150 Ω
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP100JR-52-150R.

Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-36.05%

Engineering Resources

View Evaluation kits and Reference designs for Yageo FMP100JR-52-150R.

Related Parts

Descriptions

Descriptions of Yageo FMP100JR-52-150R provided by its distributors.

Resistor, 150 Ohm, ± 5%, 1 W, Axial Leaded, Metal Film, High Power Flame Proof
Res Metal Film 150 Ohm 5% 1W ±50ppm/°C Conformal Coated AXL T/R
Res, 150R, 1W, Axial, Metal Film; Resistance:150Ohm; Product Range:Fmp Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Width:- Rohs Compliant: Yes |Yageo FMP100JR-52-150R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance150 Ω
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP100JR-52-150R.

Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago