Diodes Inc. FMMT723TA

FMMT723 Series PNP 1 A 100 V Surface Mount Silicon Power Transistor - SOT-23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-160 V
Collector Emitter Saturation Voltage-210 mV
Collector Emitter Voltage (VCEO)-100 V
Continuous Collector Current-1 A
Current Rating-1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min250
Max Breakdown Voltage100 V
Max Collector Current-1 A
Max Frequency200 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)-100 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT723TA.

Upverter
Datasheet7 pages9 years ago
element14 APAC
Datasheet4 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-35.13%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT723TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT723TA provided by its distributors.

FMMT723 Series PNP 1 A 100 V Surface Mount Silicon Power Transistor - SOT-23-3
PNP LOW SATURATION TRANSISTOR Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
Transistor,2.5A, PNP,100V, SOT23 | Diodes Inc FMMT723TA
Trans GP BJT PNP 100V 1A 806mW 3-Pin SOT-23 T/R
TRANSISTOR, PNP, 100V, 1A, SOT23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-100V; Transition Frequency Typ ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-1A; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)-100 V
Collector Emitter Breakdown Voltage-160 V
Collector Emitter Saturation Voltage-210 mV
Collector Emitter Voltage (VCEO)-100 V
Continuous Collector Current-1 A
Current Rating-1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency200 MHz
Gain Bandwidth Product200 MHz
hFE Min250
Max Breakdown Voltage100 V
Max Collector Current-1 A
Max Frequency200 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency200 MHz
Voltage Rating (DC)-100 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT723TA.

Upverter
Datasheet7 pages9 years ago
element14 APAC
Datasheet4 pages17 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Datasheet7 pages11 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago